Tflex 500 - Laird Technologies - Thermal Interface Products
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Blue | - 45 C | + 200 C | 229 mm | 229 mm | 3.10 mm | 46 psi | UL 94 V-0 | Tflex 500 | Bulk |