Tflex HD80000 - Laird Technologies - Thermal Interface Products
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.04 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Blue (Teal) | - 40 C | + 150 C | 9 in | 9 in | 0.2 in | UL 94 V-0 | Tflex HD80000 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.05 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk |