Tputty 502 - Laird Technologies - Thermal Interface Products
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 1.52 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 2.54 mm | Tputty 502 | Bulk | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.79 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk |