RF Test Cables
609 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 67 GHz | 5 ft | |||||||||||||||||||
0In Stock | 67 GHz | 2 ft | |||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | 360283 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | 360300 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 500 mm | RTK-125 | 360595 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1 m | RTK-125 | 360605 | ||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: SLUXF18-SMSM-2.50F TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables | Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2.5 ft | Coaxial | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 500 mm | RTK-125 | 360599 | ||||||||||||
Mfr: CLS110-10M10M-15.00 TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables Clarity 110 GHz Test Cable Assembly Female to Male 30CM | Not Available Online | 1 mm | Plug (Male) | 1 mm | Plug (Male) | 110 GHz | 50 Ohms | 150 mm | 1 mm Coax | 25.4 mm | 50000 Cycle | 1.45:1 | 4.7 mm | - 55 C | + 125 C | 0.05 dB | 70 % | Solid Silver Plated Copper | |||
Mfr: CLS110-10M10M-45.00 TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM | Not Available Online | 1 mm | Plug (Male) | 1 mm | Plug (Male) | 110 GHz | 50 Ohms | 450 mm | 1 mm Coax | 25.4 mm | 50000 Cycle | 1.45:1 | 4.7 mm | - 55 C | + 125 C | 0.15 dB | 70 % | Solid Silver Plated Copper | |||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | Copper Clad Steel | |||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: TP4.2S-N-MM-48 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 48 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | Stainless Steel | 360299 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 10 m | RTK 081 | Stainless Steel | 360315 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | 360424 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | 360427 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | 360428 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | Stainless Steel | 360433 |