120084 - Sensor Cables / Actuator Cables
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR5J26E03C3003 TTI: 120084-5109 Molex Availability: 200In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 200In Stock | Male | 4 A | 250 V | IP69X | 120084 | Bulk | WR5J26E03C3003 1200845109 | ||||||||||
Mfr: 1200840085 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.6m (1.968') Lg. | 0In Stock | M12 | 4 Position | Pigtail | Male | 600 mm (23.622 in) | 4 A | 250 V | 22 AWG | IP67 | 120084 | Bulk | ||||||
Mfr: 1200848027 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.5m (1.64') Lg. | 0In Stock | 5 Position | 500 mm (19.685 in) | 120084 | ||||||||||||||
Mfr: 1200845015 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | 120084 | ||||||||||||||||
Mfr: 1200845013 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | M12 | 12 Position | Pigtail | Female | 300 mm (11.811 in) | 1.5 A | 30 V | 26 AWG | 120084 | WRCU20E01C300 01200845013 120084-5013 | |||||||
Mfr: 1200845113 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | 120084 | ||||||||||||||||
Mfr: 1200845109 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Plug | 5 Position | Pigtail | Male | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | 120084 | WR5J26E03C3003 01200845109 120084-5109 | |||||||
Mfr: 1200835010 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 0.14mm (26 AWG), Black PUR Cable, 2.0m (6.56') Lg. | 0In Stock | 120084 | 120083-5010 01200835010 W0CS00P45M020 | |||||||||||||||
Mfr: 1200848059 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 1m (3.28') Lg. | Not Available Online | 120084 | 120084-8059 01200848059 | |||||||||||||||
Mfr: 1200845101 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M12 RCPT 4P FEM BACK PG9 .3M | Not Available Online | 120084 | 120084-5101 01200845101 WR4J40E03C3003 | |||||||||||||||
Mfr: 1200840084 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | 120084 | Bulk | |||||||||||||||
Mfr: 1200845103 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | 120084 | WR4J26E03C3003 01200845103 | |||||||||||||||
Mfr: WRCU20E01C300 TTI: 120084-5013 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Female | 1.5 A | 30 V | IP69X | 120084 | Bulk | WRCU20E01C300 1200845013 |