Molex - Specialized Cables
2.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 227023-2215 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead DuraClik Female-to-Pigtail, Gold (Au) Pltg, 450mm Lg., 22 AWG, Black | 0In Stock | Pre-Crimped Leads | DuraClik | 1 Position | Pigtail | 450 mm | Female | 22 AWG | 125 V | Black | 3 A | 227023 | 2270232215 02270232215 | |||||||
Mfr: 225772-4218 TTI: Not Assigned Molex Specialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 4.0m Lg., Polarization A, 6 Pos. | 0In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 4 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | 2257724218 02257724218 | ||||
Mfr: 228963-1121 TTI: Not Assigned Molex Specialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 0In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 2 AWG | 1 kV | 120 A | 228963 | 2289631121 02289631121 | ||||||
Mfr: 229449-1325 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables PwrWize BMI-to-PwrWize BMI Off-the-Shelf (OTS) Cable Assy., Female-Female, Single Row, 1000mm Lg., 8 AWG, 2 Pos., Black | 0In Stock | 229449 | ||||||||||||||||||
Mfr: 1204010125 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Double-Ended Cordset, 5 Poles, Female (90C) to Male (90C), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | Circular Cordsets | Double Ended | M12 | 5 Position | M12 | 5 Position | 1 m | Female / Male | A Coded | 22 AWG | 60 VAC, 60 VDC | Black | 4 A | IP67 | 120401 | YY5033B30M010 1204010125 01204010125 | |||
Mfr: 228971-2111 TTI: Not Assigned Molex Specialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Black | 0In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 4 AWG | 1 kV | 120 A | 228971 | 2289712111 02289712111 | ||||||
Mfr: 1300660036 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr A-Size (7/8" M22) Recept., 3 Poles, Female, 1/2" - 14 NPT, 14/1 AWG, 1.0m (3.28') Lg. | 0In Stock | 130066 | 1R3000A28M010G 01300660036 130066-0036 | |||||||||||||||||
Mfr: 226202-1044 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 600mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 4 Position | Receptacle | 4 Position | 150 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | 2262021044 02262021044 | ||||||
Mfr: 226199-1022 TTI: Not Assigned Molex Specialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | 2261991022 02261991022 | ||||
Mfr: 224089-1032 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-KK Plus 250 Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 150mm Lg., 3 Pos., Black | 0In Stock | 224089 | Bulk | 2240891032 02240891032 | ||||||||||||||||
Mfr: 224086-1024 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 2 Pos., 600mm Lg., Black | 0In Stock | Power Cables | OTS Cable Assembly | Mini-Fit | 2 Position | Pigtail | 2 Position | 600 mm | Female | 14 AWG | 600 VAC | Black | 20 A | 224086 | Bulk | 02240861024 2240861024 | ||||
Mfr: SCRP-ANA-AJA-030-RRR TTI: Not Assigned Molex / AirBorn Availability: 0In StockSpecialized Cables AirBorn SInergy, 3-Bay Cable Assembly with Plug and Receptacle ends, 3 SMPM RF Modules, 0.30M Wire Length, Turning Jack Screws | 0In Stock | Twinaxial Cables | Receptacle | Plug | 0.3 m | Female / Male | AirBorn SInergy | Bulk | ||||||||||||
Mfr: SCRP-ANA-AJA-030-TC TTI: Not Assigned Molex / AirBorn Availability: 0In StockSpecialized Cables AirBorn SInergy, 2-Bay Cable Assembly with Plug and Receptacle ends, 1 Twinax, 1 High Density Discrete Wire Modules, 0.30M Wire Length, Turning Jack Screws | 0In Stock | Twinaxial Cables | Receptacle | Plug | 0.3 m | Female / Male | AirBorn SInergy | Bulk | ||||||||||||
Mfr: 120115-0033 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side-Mount, 3 Poles, 6 Ports, no LED Indicators, PVC Home Run Cable w/ 8 Poles Mini-Change (7/8'') Conn., 0.3m (0.984') Lg. | 0In Stock | 120115 | 803J602 1201150033 01201150033 | |||||||||||||||||
Mfr: 1300660281 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr A-Size (7/8 M22) Recept., 3 Poles, 1/2" - 14 NPT, Female, (Straight) to 16/1 AWG, 0.5m (19.7") Lg. | 0In Stock | 130066 | ||||||||||||||||||
Mfr: 1200740122 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, C-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 0In Stock | 120074 | 7R4A00A19A120 | |||||||||||||||||
Mfr: 1300660186 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Brad Pwr Recept., 4 Poles, Male, 1/2" - 14 NPT, 10 AWG, 0.5m (19.7") Lg., Alternate Key | 0In Stock | 130066 | ||||||||||||||||||
0In Stock | 120074 | 7R2A04A19A060 | ||||||||||||||||||
0In Stock | 3 Position | 3 Position | 305 mm | 120074 | 7R3006A19A1201 | |||||||||||||||
Mfr: 1300660203 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Brad Pwr Recept., 4 Poles, Male, 3/4"-14 NPT, 10 AWG, 0.5m (19.7") Lg. | 0In Stock | 130066 | ||||||||||||||||||
0In Stock | 5 Position | 5 Position | 305 mm | 120074 | 7R5006A19A1201 | |||||||||||||||
0In Stock | 6 Position | 6 Position | 305 mm | 120074 | 7R6006A19A1201 | |||||||||||||||
0In Stock | 3 ft | 120074 | 7R3A06A19F0301 | |||||||||||||||||
0In Stock | 18 AWG | 120074 | 7R3000A17F200 | |||||||||||||||||
0In Stock | 3 ft | 120074 | 7R3A06A19F030 |