Molex - Specialized Cables
2.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 226199-2063 TTI: Not Assigned Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Natural (White) | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 300 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | 2261992063 02261992063 | ||||
Mfr: 226202-1023 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 300mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 2 Position | Receptacle | 2 Position | 600 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | 2262021023 02262021023 | ||||||
Mfr: 226202-1042 TTI: Not Assigned Molex Specialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 150mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 4 Position | Receptacle | 4 Position | 600 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | 2262021042 02262021042 | ||||||
Mfr: 226202-1084 TTI: Not Assigned Molex Specialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 600mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 8 Position | Receptacle | 8 Position | 300 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | 2262021084 02262021084 | ||||||
Mfr: 225772-1213 TTI: Not Assigned Molex Specialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 2.0 Cable, 1.50m Lg., Polarization A, 6 Pos. | 0In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 1 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | 2257721213 02257721213 | ||||
Mfr: 227022-1115 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead DuraClik Female-to-DuraClik Female, Tin (Sn) Pltg, 450mm Lg., 22 AWG, Black | 0In Stock | Pre-Crimped Leads | DuraClik | 1 Position | DuraClik | 1 Position | 450 mm | Female / Female | 22 AWG | 125 V | Black | 3 A | 227022 | Bulk | 2270221115 02270221115 | |||||
Mfr: 225772-4412 TTI: Not Assigned Molex Specialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 1.0m Lg., Polarization A, 6 Pos. | 0In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 1 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | 2257724412 02257724412 | ||||
Mfr: 1204010113 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Double-Ended Cordset, 4 Poles, Female (90C) to Male (90C), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | Circular Cordsets | Double Ended | M12 | 4 Position | M12 | 4 Position | 1 m | Female / Male | A Coded | 22 AWG | 250 VAC, 250 VDC | Black | 4 A | IP67 | 120401 | YY4033B30M010 1204010113 01204010113 | |||
Mfr: 224356-1216 TTI: Not Assigned Molex Specialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Red | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 2 AWG | 1 kV | Red | 120 A | 224356 | Bulk | 2243561216 02243561216 | ||||||
Mfr: 76650-0006 TTI: Not Assigned Molex Availability: Not Available OnlineSpecialized Cables iPass CONNECTOR KIT RA SMT 26P CONN 16PC | Not Available Online | I/O Cables | 30 V | Black | 500 mA | 76650 | 0766500006 766500006 | |||||||||||||
Mfr: 1301540064 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Super-Safeway Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA L5-20, 125V | 0In Stock | Cordsets | Molded W Cordset | 2 Position | 2 Position | 0.91 m | Male / Female | 125 V | Yellow | 20 A | IP67 | 130154 | ||||||||
Mfr: 1200740140 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 0In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120074 | Bulk | 7R4A06A19A120 01200740140 120074-0140 | ||||||||||
Mfr: 1300630138 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables QC 4P FP 90D SK 4M 10/4 | 0In Stock | 130063 | C04001A48M040 01300630138 130063-0138 | |||||||||||||||||
Mfr: 1300610091 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr A-Size (7/8 M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 14 AWG, Gray PVC Cable, 2.0m (6.56') Lg. | 0In Stock | 130061 | 104000A46M020 01300610091 130061-0091 | |||||||||||||||||
Mfr: 1200680058 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MIC 3P FP 10M #22 SPLITTER DC | 0In Stock | 120068 | 120068-0058 01200680058 80350-005 | |||||||||||||||||
Mfr: 1301540048 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire, Cordset Lg. 0.91m (3.0'), NEMA 5-15, 125V | 0In Stock | 125 V | 15 A | IP67 | 130154 | 14W47-Y | ||||||||||||||
Mfr: 1301540044 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-20, 125V | 0In Stock | 130154 | 14W33-Y | |||||||||||||||||
Mfr: 1300660154 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Female, 1/2" NPT 2, 4 Poles, Recept., Female (Straight) to 10 AWG Leads, 1.0m (3.28') Lg. | 0In Stock | 130066 | CR4000A30M010 01300660154 130066-0154 | |||||||||||||||||
0In Stock | 130035 | DN3022 01300350065 130035-0065 | ||||||||||||||||||
Mfr: 1300150077 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MC 12P MR 12IN. 16/1 PVC SS | 0In Stock | 130015 | 3R2006A20A1201 01300150077 130015-0077 | |||||||||||||||||
Mfr: 1302000898 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MESH ASY M9 USAGE .625-.750RANGEFORM | 0In Stock | 130200 | 42-2090 | |||||||||||||||||
Mfr: 1200740222 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, C-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 0In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120074 | Bulk | 7R5006A19A120 01200740222 120074-0222 | ||||||||||
Mfr: 1300660110 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Recept., 3 Poles, Female, 1/2" - 14 NPT, 10 AWG, 0.5m (19.7") Lg. | 0In Stock | 130066 | CR3000A30M005 01300660110 130066-0110 | |||||||||||||||||
Mfr: 1300660150 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Female, 1/2" NPT 2, 4 Poles, Recept., Female (Straight) to 10 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | 130066 | ||||||||||||||||||
0In Stock | 120074 | 7R2A06A19F020 |