120070 - Molex - Specialized Cables
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 120070-0184 TTI: Not Assigned Molex Specialized Cables Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120070 | 8R4006A18A120 1200700184 01200700184 | |||||||||||
0In Stock | 22 AWG | 120070 | 1200700224 01200700224 8R5E06A18A120 | |||||||||||||||||
Mfr: 120070-0237 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, Bulkhead Recept., 5 Poles, Female to Male | 0In Stock | 47 mm (1.85 in) | Female / Male | 60 V | 4 A | IP67 | 120070 | 8R5L30 1200700237 01200700237 | ||||||||||||
Mfr: 8R8J26E02C3003 TTI: 120070-5209 Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | 300 mm (11.811 in) | Male | 24 AWG | 30 VAC, 36 VDC | 2 A | IP67 | 120070 | Bulk | 8R8J26E02C3003 1200705209 01200705209 | ||||||||||
0In Stock | 120070 | 8R8J36E03C3003 01200700267 120070-0267 | ||||||||||||||||||
Mfr: 1200700231 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MIC 5P MR 30CM 22AWG PG9 THD | 0In Stock | 22 AWG | 120070 | 8R5J36E03C3003 01200700231 120070-0231 | ||||||||||||||||
Not Available Online | 22 AWG | 120070 |