Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2147562063 TTI: 214756-2063 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 6 Pos., Black | 0In Stock | 600 mm | 2147562063 02147562063 | ||||||||
Mfr: 2219581062 TTI: 221958-1062 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 6 Pos., White | 0In Stock | Plug | 6 Position | Plug | 6 Position | 150 mm | 2 mm | 250 VAC, 250 VDC | 2219581062 02219581062 | ||
Mfr: 2243561116 TTI: 224356-1116 Molex Specialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black | 0In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2243561116 02243561116 | |||||
Mfr: 2166121210 TTI: 216612-1210 Molex Availability: 0In StockSpecialized Cables Mini Cool Edge (MCIO) Left-Exit-to-Mini Cool Edge (MCIO) Left-Exit Cable Assy., Thumb Release, 16x, 124 Pos., PCIe 5.0, 30 AWG, w/ Expando, 167mm Lg. | 0In Stock | MCIO | 124 Position | MCIO | 124 Position | 167 mm | 30 VAC | 2166121210 02166121210 | |||
Mfr: 2240901053 TTI: 224090-1053 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 5 Pos., Black | 0In Stock | 2240901053 02240901053 | |||||||||
Mfr: 2061386014 TTI: 206138-6014 Molex Specialized Cables NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assy., Pull Bale, Without Positive Lock, 32 Pos., 8 Differential Pair, 350mm Lg. | 0In Stock | Stackable Ribbon | 32 Position | Stackable Ribbon | 32 Position | 350 mm | 29.9 VAC/29.9 VDC | 2061386014 02061386014 | |||
Mfr: 2262081115 TTI: 226208-1115 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-MOX Female, Tin (Sn) Pltg, 450mm Lg., 20 AWG, Black | 0In Stock | Receptacle | 1 Position | Receptacle | 1 Position | 450 mm | 14 VDC | 2262081115 02262081115 | |||
Mfr: 2262082114 TTI: 226208-2114 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Tin (Sn) Pltg, 300mm Lg., 20 AWG, Black | 0In Stock | Female | 1 Position | Pigtail | 300 mm | 14 VDC | 2262082114 02262082114 | ||||
Mfr: 2264291023 TTI: 226429-1023 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Micro-Fit | 2 Position | Pigtail | 300 mm | 300 V | 2264291023 02264291023 | ||||
Mfr: 2264611063 TTI: 226461-1063 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | MX64 | 6 Position | Pigtail | 300 mm | 2.54 mm | 14 V | 2264611063 02264611063 | |||
Mfr: 2262632084 TTI: 226263-2084 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Natural (White) | 0In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 600 mm | 600 V | 2262632084 02262632084 | |||
Mfr: 2264291022 TTI: 226429-1022 Molex Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Micro-Fit | 2 Position | Pigtail | 150 mm | 300 V | 2264291022 02264291022 | ||||
Mfr: 151341000 TTI: 15134-1000 Molex Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 10 Pos., Natural | 0In Stock | 10 Position | 10 Position | 50 mm | 1.25 mm | 125 V | 0151341000 | ||||
Mfr: 2147552021 TTI: 214755-2021 Molex DC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 2 Pos., Black | 0In Stock | 150 mm | 2147552021 02147552021 | ||||||||
Mfr: 2240511083 TTI: 224051-1083 Molex Rectangular Cable Assemblies Mini50-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 300mm Lg., 8 Pos., Black | 0In Stock | Receptacle | 8 Position | Pigtail | 300 mm | 14 VDC | 02240511083 2240511083 | ||||
Mfr: 2147571021 TTI: 214757-1021 Molex DC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | 150 m | 2147571021 02147571021 | ||||||||
Mfr: 2240921082 TTI: 224092-1082 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 150mm Lg., 8 Pos., White | 0In Stock | Clik-Mate | 8 Position | Pigtail | 150 mm | 1.25 mm | 50 VAC, 50 VDC | 2240921082 02240921082 | |||
Mfr: 0923151625 TTI: 92315-1625 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.25m Lg., Tin (Sn) Pltg, 16 Pos. | 0In Stock | IDT | 16 Position | IDT | 16 Position | 250 mm | 1.27 mm | 250 V | 0923151625 923151625 | ||
Mfr: 1062836382 TTI: 106283-6382 Molex Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 9/125 m, 3mm, Singlemode, 16 Fiber, 3.0m Lg., Yellow Cable | 0In Stock | MPO | LC Duplex | 5 m | 01062836382 1062836382 | ||||||
Mfr: 1204060015 TTI: 1204060015 Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Single Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Pigtail, 2x2x24 AWG, Teal TPE Cable, 0.6m (1.968') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 600 mm (23.622 in) | 60 V | EY0A00604M006 1204060015 01204060015 | ||||
Mfr: 0451110501 TTI: 45111-0501 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 100mm Lg., 5 Pos., Black | 0In Stock | 5 Position | 5 Position | 100 mm | 1.25 mm | 50 V | 045111-0501 | ||||
Mfr: 1204061029 TTI: 1204061029 Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01204061029 120406-1029 | |||
Mfr: 2209570116 TTI: 220957-0116 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 1.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 1 m (3.281 ft) | 60 VAC | 2209570116 02209570116 | |||
Mfr: 2162831033 TTI: 216283-1033 Molex Availability: 0In StockSpecialized Cables MX150 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 3 Pos., Black | 0In Stock | MX150 | 3 Position | Pigtail | 600 mm | 14 V | 2162831033 02162831033 | ||||
Mfr: 2147571043 TTI: 214757-1043 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | 600 m | 2147571043 02147571043 |