Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Mini-Change | 4 Position | Pigtail | 1 m (3.281 ft) | 600 V | ||||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 6 m (19.685 ft) | 1300390258 01300390258 DNDF29A-M020 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 300 mm (11.811 in) | 1300370003 01300370003 DNDF8500-M005 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 1.6 m (5.249 ft) | 1300390099 01300390099 DN5290A-M020 | |||||
Mfr: 1300640253 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 12.0m (39.37') Lg. | 0In Stock | ||||||||||
0In Stock | |||||||||||
0In Stock | |||||||||||
Mfr: 1300640505 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 23.0m (75.46') Lg. | 0In Stock | ||||||||||
0In Stock | |||||||||||
0In Stock | |||||||||||
Mfr: 1300610282 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Single Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 14 AWG, Black TPE Cable, Red Overmold, 1.0m (3.28') Lg. | 0In Stock | Plug | 3 Position | No Connector | 1 m (3.281 ft) | 600 V | 103006K20M010E | ||||
Mfr: 1200061975 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | |||||
0In Stock | |||||||||||
0In Stock | |||||||||||
Mfr: 1201080344 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x24 AWG, Blue TPE Cable, 0.50m (1.64') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 4 Position | 500 mm (19.685 in) | |||||
Mfr: 120480-0524 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Brad M23 Pwr Single-Ended Cordset, 6 Poles, Female (Straight) to Pigtail, 16 AWG, Orange Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M23 | 6 Position | Pigtail | 1 m (3.281 ft) | 600 V | 1204800524 01204800524 | ||||
0In Stock | 6 m (19.685 ft) | ||||||||||
0In Stock | 30 m (98.425 ft) | ||||||||||
0In Stock | |||||||||||
Mfr: 1201088166 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Blue Unshielded TPE Cable, 1.0m (3.28' ) Lg., 6.99mm (.275") Diameter | 0In Stock | Plug | 8 Position | Plug | 8 Position | 1 m (3.281 ft) | 30 V | ||||
0In Stock | RJ45 | RJ45 | 8 Position | 12 m (39.37 ft) | |||||||
Mfr: 1200845113 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | ||||||||||
Mfr: 1200071278 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (90 ) to Male (Straight), 0.34mm (22 AWG), Black PVC Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 250 V | 884031E03M100 | |||
Mfr: 1300420037 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), Nickel (Ni) Plated Brass Coupler, 18 AWG, Shielded PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 1300300025 01300300025 845030D12M007 | |||
Mfr: 1300630089 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 2.0m (6.56') Lg. | 0In Stock | 130063-0089 01300630089 |