Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 13.716 m (45 ft) | ||||||||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 1.5 m (4.921 ft) | 885031A09M015 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 500 mm (19.685 in) | 885032A09M005 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 10 m (32.808 ft) | 883032A09M100 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 4 m (13.123 ft) | 883030D01M0408 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 1 m (3.281 ft) | 883030A15M010 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 7 m (22.966 ft) | 883032D01M0708 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 15 m (49.213 ft) | 883032A09M150 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 8 m (26.247 ft) | 884033C02M0808 | |||||
Mfr: 1200661543 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 18m (59.05') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 18 m (59.055 ft) | 250 V | 884030K03M180 | |||
0In Stock | M12 | 3 Position | M12 | 3 Position | 300 mm (11.811 in) | 883031A09M0038 | |||||
Mfr: 1200670257 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail w/ LED for PNP Sensors, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 30 V | 8040P1A09M020 | ||||
0In Stock | M12 | 3 Position | Pigtail | 5 m (16.404 ft) | 8030P1A09M0502 | ||||||
0In Stock | M12 | 4 Position | Pigtail | 8040P0A09M100 | |||||||
0In Stock | M12 | 4 Position | Pigtail | 774A30C09F005 | |||||||
0In Stock | M12 | 4 Position | Pigtail | 609.6 mm (24 in) | 774A30C09F020 | ||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 4 m (13.123 ft) | 8830P7A09M040 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 3 m (9.843 ft) | 8840P7A09M030 | |||||
Mfr: 1200670112 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Female (90C) to Male (Straight) w/ PNP LED Sensors, 22 AWG, PUR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 30 V | 8840P7B03M010 | |||
0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 8840P8K05M005 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 1 m (3.281 ft) | 883033B03M010 | |||||
0In Stock | M12 | 5 Position | Pigtail | 10 m (32.808 ft) | 805S00D04M100 | ||||||
0In Stock | M12 | 3 Position | Pigtail | 1.829 m (6 ft) | 703002A03F060 | ||||||
0In Stock | M12 | 3 Position | Pigtail | 1.829 m (6 ft) | 703003D02F060 | ||||||
Mfr: 1201088460 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 24 AWG, Teal Shielded TPU Cat5e Cable, 15.0m (49.21') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 8 Position | 15 m (49.213 ft) | 125 V |