Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2147562101 TTI: 214756-2101 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 10 Pos., Black | 0In Stock | 150 mm | 2147562101 02147562101 | ||||||||
Mfr: 2147581082 TTI: 214758-1082 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Micro-Fit | 8 Position | Pigtail | 300 mm | 300 VAC/DC | 2147581082 02147581082 | ||||
Mfr: 2209570108 TTI: 220957-0108 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) Plug Cable Assy., IP20, 5.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 5 m (16.404 ft) | 60 VAC | 2209570108 02209570108 | |||
Mfr: 2147562023 TTI: 214756-2023 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 2 Pos., Black | 0In Stock | 600 mm | 2147562023 02147562023 | ||||||||
Mfr: 2147562043 TTI: 214756-2043 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | 600 mm | 2147562043 02147562043 | ||||||||
Mfr: 2263921062 TTI: 226392-1062 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 0In Stock | Receptacle | 6 Position | Pigtail | 600 mm | 30 VAC, 30 VDC | 2263921062 02263921062 | ||||
Mfr: 403000B41M050 TTI: 120086-8657 Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset w/ Knurled Hexnut, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 V | 403000B41M050 1200868657 01200868657 | ||||
Mfr: 2240911102 TTI: 224091-1102 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 150mm Lg., 10 Pos., White | 0In Stock | Clik-Mate | 10 Position | Clik-Mate | 10 Position | 150 mm | 1.25 mm | 50 VAC, 50 VDC | 2240911102 02240911102 | ||
Mfr: 2240851102 TTI: 224085-1102 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 10 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 10 Position | Mini-Fit | 10 Position | 150 mm | 600 VAC | 02240851102 2240851102 | |||
Mfr: 2264291062 TTI: 226429-1062 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Pigtail | 150 mm | 300 V | 2264291062 02264291062 | ||||
Mfr: 2262082215 TTI: 226208-2215 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Gold (Au) Pltg, 450mm Lg., 20 AWG, Black | 0In Stock | Female | 1 Position | Pigtail | 450 mm | 14 VDC | 2262082215 02262082215 | ||||
Mfr: 1204040023 TTI: 1204040023 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | YR8U20E02C300 01204040023 | |||||||||
Mfr: 1062830245 TTI: 106283-0245 Molex Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord, 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 0In Stock | MPO | MPO | 5 m | 01062830245 1062830245 | ||||||
Mfr: 1204061042 TTI: 1204061042 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 VAC, 42 VDC | 01204061042 120406-1042 | |||
Mfr: 2147582042 TTI: 214758-2042 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Pigtail | 300 mm | 300 VAC/DC | 2147582042 02147582042 | ||||
Mfr: 2147561063 TTI: 214756-1063 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 600 mm | 2147561063 02147561063 | ||||||||
Mfr: 2147562081 TTI: 214756-2081 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 8 Pos., Black | 0In Stock | 150 mm | 2147562081 02147562081 | ||||||||
Mfr: 2240891053 TTI: 224089-1053 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-KK Plus 250 Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 5 Pos., Black | 0In Stock | 2240891053 02240891053 | |||||||||
Mfr: 2262081214 TTI: 226208-1214 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-MOX Female, Gold (Au) Pltg, 300mm Lg., 20 AWG, Black | 0In Stock | Receptacle | 1 Position | Receptacle | 1 Position | 300 mm | 14 VDC | 2262081214 02262081214 | |||
Mfr: 2264211042 TTI: 226421-1042 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Socket | 4 Position | Pigtail | 150 mm | 1 mm | 100 VAC/100 VDC | 2264211042 02264211042 | |||
Mfr: 2262632022 TTI: 226263-2022 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Natural (White) | 0In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 150 mm | 600 V | 2262632022 02262632022 | |||
Mfr: 2262061082 TTI: 226206-1082 Molex Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Micro-Fit | 8 Position | Micro-Fit | 150 mm | 300 V | 2262061082 02262061082 | ||||
Mfr: 2264611024 TTI: 226461-1024 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | MX64 | 2 Position | Pigtail | 600 mm | 2.54 mm | 14 V | 2264611024 02264611024 | |||
Mfr: 2264611062 TTI: 226461-1062 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | MX64 | 6 Position | Pigtail | 150 mm | 2.54 mm | 14 V | 2264611062 02264611062 | |||
Mfr: 2262452084 TTI: 226245-2084 Molex Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 8 Pos., Blue | 0In Stock | Mini-Fit | 8 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2262452084 02262452084 |