Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200868547 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 0In Stock | M8 | 4 Position | M8 | 4 Position | 600 mm (23.622 in) | 60 VAC, 75 VDC | 444030K05M006 | |||
Mfr: 1300640460 TTI: Not Assigned Molex Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 15.0m (49.21') Lg. | 0In Stock | ||||||||||
0In Stock | 8W4032A09M050 | ||||||||||
Mfr: 1200730640 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Double-Ended Cordset w/ Stainless Steel Nut, 6 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 0.91m (3') Lg. | 0In Stock | 914.4 mm (36 in) | 776030D02F0301 | ||||||||
Mfr: 1200790088 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Lg. | 0In Stock | W05006A09M100 | |||||||||
0In Stock | W03000K05M050 | ||||||||||
0In Stock | 703006B01F1201 | ||||||||||
0In Stock | 704001D02F050 | ||||||||||
0In Stock | 776031D02F2001 | ||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 3 m (9.843 ft) | 80203-M030 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 4 m (13.123 ft) | 80203-M040 | |||||
0In Stock | 304.8 mm (12 in) | ||||||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 6 m (19.685 ft) | 883032D01M0608 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 2 m (6.562 ft) | 843030A10M020 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 1 m (3.281 ft) | 843031A10M010 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 10 m (32.808 ft) | 883030B02M100 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 1 m (3.281 ft) | 883032C02M010 | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 2 m (6.562 ft) | 803S07D04M020 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 10 m (32.808 ft) | 885032K03M100 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 15 m (49.213 ft) | 885032K03M150 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 600 mm (23.622 in) | 884031A09M0068 | |||||
0In Stock | Mini-Change | 4 Position | No Connector | 9.144 m (30 ft) | |||||||
0In Stock | 914.4 mm (36 in) | ||||||||||
0In Stock | Mini-Change | 4 Position | No Connector | 10.668 m (35 ft) | |||||||
0In Stock | 4 Position | 4 Position | 10 m (32.808 ft) | 804001A05M1002 |