Cable Assemblies
610.565 ResultsCategories of Cable Assemblies
- AC Power Cords (1.930)
- Audio Cables / Video Cables / RCA Cables (1.107)
- Computer Cables (4.581)
- D-Sub Cables (12.536)
- DC Power Cords (1.960)
- Ethernet Cables / Networking Cables (38.606)
- Fan Cords & Accessories (765)
- Fiber Optic Cable Assemblies (71.892)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (42.859)
- RF Test Cables (605)
- Rectangular Cable Assemblies (168.331)
- Ribbon Cables / IDC Cables (151.693)
- Sensor Cables / Actuator Cables (86.366)
- Sensor Junction Blocks (617)
- Specialized Cables (22.230)
- USB Cables / IEEE 1394 Cables (3.534)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | RJ45 | 8 Position | 2 m (6.562 ft) | ||||||||
100In Stock | D-Sub | 9 Position | No Connector | 1.8 m | |||||||
Mfr: M12A-04PMMC-SF8B15 TTI: M12A-04PMMC-SF8B15 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 100In Stock | M12 | 4 Position | Pigtail | 150 mm (5.906 in) | 250 V | |||||
Mfr: MSAS-08BMMB-SL7001 TTI: MSAS-08BMMB-SL7001 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated | 80In Stock | 30 V | |||||||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 1 m (3.281 ft) | 50 V, 600 V | |||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 2 m (6.562 ft) | 50 V, 600 V | |||||
Mfr: 106780002020010 TTI: 106780002020010 KYOCERA AVX Availability: 70In StockEthernet Cables / Networking Cables IP20 SPE Plug 22AWG 1 Meter | 70In Stock | 2 Position | 1 m (3.281 ft) | 60 V | |||||||
Mfr: M12A-08BFFM-SL8D01 TTI: M12A-08BFFM-SL8D01 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 100In Stock | M12 | 3 Position | Pigtail | 1 m (3.281 ft) | 30 V | |||||
Mfr: MSAS-04BMMB-SL7001 TTI: MSAS-04BMMB-SL7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 100In Stock | 250 V | |||||||||
Mfr: 2264211022 TTI: 226421-1022 Molex Availability: 170In StockRectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 150mm LEN Sn Plating 2 Ckts | 170In Stock | Socket | 2 Position | Pigtail | 150 mm | 1 mm | 100 VAC/100 VDC | 2264211022 02264211022 | |||
Mfr: 2280382112 TTI: 228038-2112 Molex Availability: 3.000In StockSpecialized Cables CP TERM FEMALE-PIGTAIL 150mm 0.50sq.mm Lead BK Sn | 3.000In Stock | 1 Position | Pigtail | 250 VAC | 2280382112 02280382112 | ||||||
200In Stock | 100 mm (3.937 in) | ||||||||||
200In Stock | 75 mm (2.953 in) | ||||||||||
Mfr: 115101-19-M5.00 TTI: 115101-19-M5.00 Amphenol RF Availability: 25In StockRF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 5 Meters | 25In Stock | 5 m (16.404 ft) | |||||||||
Samtec Availability: 700In StockRectangular Cable Assemblies 35A CABLE ASSEMBLY | 700In Stock | Socket | 8 Position | 600 V | |||||||
Mfr: BCU-C-S-0.50-BC-P TTI: BCU-C-S-0.50-BC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | USB Type C | 24 Position | Pigtail | 0.5 m | 20 V | |||||
Mfr: BCU-C-S-0.50-SC-P TTI: BCU-C-S-0.50-SC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | USB Type C | 24 Position | USB Type C | 24 Position | 0.5 m | 20 V | ||||
Mfr: BCU-C-S-2.00-SC-P TTI: BCU-C-S-2.00-SC-P Samtec Availability: 25In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 25In Stock | USB Type C | 24 Position | USB Type C | 24 Position | 2 m | 20 V | ||||
Mfr: 95-902-544-150 TTI: 095-902-544-150 Amphenol RF Availability: 100In StockRF Cable Assemblies AMC RA SMA STRAIGHT 1.13MM | 100In Stock | 150 mm (5.906 in) | |||||||||
Mfr: 095-820-182M300 TTI: 095-820-182M300 Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 5In Stock | 3 m (9.843 ft) | |||||||||
Mfr: 8-04AMMM-SL7A01 TTI: 8-04AMMM-SL7A01 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated | 100In Stock | M8 | 4 Position | No Connector | 1 m (3.281 ft) | ||||||
Mfr: 2283681042 TTI: 228368-1042 Molex Availability: 85In StockSpecialized Cables Dura-Clik TPA Connector-to-Pigtail 4Ckt 150MM Sn | 85In Stock | 2283681042 02283681042 | |||||||||
1In Stock | RJ45 | 8 Position | 500 mm (19.685 in) | ||||||||
10In Stock | B17 | 7 Position | B17 | 7 Position | 1 m (3.281 ft) | 50 V, 300 V | |||||
10In Stock | B17 | 7 Position | B17 | 7 Position | 5 m (16.404 ft) | 50 V, 300 V |