15467 - FFC / FPC Jumper Cables
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Conductors | Pitch | Cable Length | Contact Location | Current Rating | Voltage Rating | Compliance | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154670225 TTI: 15467-0225 Molex Availability: 0In StockFFC / FPC Jumper Cables PREMO-FS191.0JMPRLGT51TYP8CKT | 0In Stock | 8 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Bulk | 154670225 0154670225 | ||
0In Stock | 5 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Bulk | 154670703 0154670703 | |||
Mfr: 0154670229 TTI: 15467-0229 Molex Availability: 0In StockFFC / FPC Jumper Cables PREMO-FS191.0JMPRLGT102TY8CKT | 0In Stock | 8 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | 15467 | Bulk | 154670229 0154670229 | |||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15467 | Reel | 154670205 0154670205 | ||||
0In Stock | 6 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670203 0154670203 | |||
0In Stock | 5 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670725 0154670725 | |||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15467 | Reel | 154670227 0154670227 | ||||
0In Stock | 22 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670383 0154670383 | |||
0In Stock | 5 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670769 0154670769 | |||
0In Stock | 5 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670729 0154670729 | |||
0In Stock | 6 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670207 0154670207 | |||
Mfr: 0154670707 TTI: 15467-0707 Molex Availability: 0In StockFFC / FPC Jumper Cables PREMO-FS191.0JMPRLGT102TY4CKT | 0In Stock | 5 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Bulk | 154670707 0154670707 | ||
0In Stock | 6 Conductor | 1 mm | 152 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670211 0154670211 | |||
0In Stock | 5 Conductor | 1 mm | 102 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670706 0154670706 | |||
0In Stock | 6 Conductor | 1 mm | 229 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670284 0154670284 | |||
0In Stock | 22 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670380 0154670380 | |||
0In Stock | 6 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670204 0154670204 | |||
0In Stock | 6 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670209 0154670209 | |||
0In Stock | 6 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670226 0154670226 | |||
0In Stock | 6 Conductor | 1 mm | 254 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670242 0154670242 | |||
0In Stock | 6 Conductor | 1 mm | 305 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670243 0154670243 | |||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670271 0154670271 | |||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670272 0154670272 | |||
0In Stock | 6 Conductor | 1 mm | 152 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670278 0154670278 | |||
0In Stock | 5 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15467 | Reel | 154670708 0154670708 |