Ribbon Cables - Flat Cables
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ribbon Cables | 25 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Shielded | Gray | Thermoplastic Elastomer (TPE) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7100161564 | ||||
Not Available Online | Ribbon Cables | 24 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Roll | 7100162378 | ||||
Not Available Online | Ribbon Cables | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG | 152.4 m (500 ft) | 7 x 36 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | Roll | 7010417940 | ||||
Mfr: 100057-0174 TTI: Not Assigned Molex / Temp-Flex Availability: Not Available OnlineFlat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 26 Pos., 1mm Pit., 28 AWG, Silver Plated Copper, UL 20424, 7/36 Stranded Extruded FEP, Blue w/ Blue Polarity Stripe | Not Available Online | Ribbon Cables | 26 Conductor | 1 mm (0.039 in) | 28 AWG | 7 x 36 | Unshielded | Fluorinated Ethylene Propylene (FEP) | Silver Plated Copper | 300 V | + 200 C | 100057 | Spool | F2807S-26-0394-55 01000570174 | |||||
Not Available Online | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 26 AWG | 91.44 m (300 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7000006026 | ||||
Not Available Online | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 34 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7000058210 | ||||
Not Available Online | Ribbon Cables | 64 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7100162385 | ||||
Not Available Online | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 26 AWG | 91.44 m (300 ft) | 7 x 34 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7000058208 | ||||
Not Available Online | Ribbon Cables | 25 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7000058213 | ||||
Mfr: 100057-0351 TTI: Not Assigned Molex Availability: Not Available OnlineFlat Cables 28AWG 40 COND 0.050 IN PRICED PER FT | Not Available Online | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 304.8 mm (12 in) | 7 x 36 | Shielded | Fluorinated Ethylene Propylene (FEP) | Silver Plated Copper | 100057 | Spool | M49055/12-12 01000570351 | ||||||
Not Available Online | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7000058209 | ||||
Not Available Online | Ribbon Cables | 50 Conductor | 0.025 in (0.635 mm) | 30 AWG | 30.48 m (100 ft) | Solid | Shielded | Gray | Thermoplastic Elastomer (TPE) | Tinned Copper | 150 V | - 20 C | + 105 C | Reel | 7010417885 | ||||
Not Available Online | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 34 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Roll | 7000006027 | ||||
Not Available Online | Ribbon Cables | 37 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 7100162374 | |||||
Not Available Online | Ribbon Cables | 25 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 7100162372 | |||||
Not Available Online | Ribbon Cables | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | 7100162384 |