3801 - Flat Cables
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3801 | ||||||||||||||||||
Mfr: 3801/64-300 TTI: Not Assigned 3M Electronic Solutions Division Flat Cables .050" 28 AWG STRNDED PVC 300FT 64C | 0In Stock | Round Jacketed Cables | 64 Conductor | 26 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 34 | - 20 C | + 105 C | 3801 | 05111153545 7100162197 80400013928 | |||
Mfr: 3801/40-300 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 40C ROUND 300' GRAY 26AWG STRANDED | 0In Stock | Round Jacketed Cables | 40 Conductor | 26 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 34 | - 20 C | + 105 C | 3801 | 05400778654 80610604318 |