Ribbon Cables - Flat Cables
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 68 Conductor | 0.025 in | 30 AWG | 30.48 m (100 ft) | Shielded | Gray | Thermoplastic Elastomer (TPE) | Tinned Copper | 150 V | 90211 | 05111173180 80000910952 | |||||||
0In Stock | Ribbon Cables | 80 Conductor | 0.64 mm (0.025 in) | 30 AWG | 30.48 m (100 ft) | Unshielded | Gray | Thermoplastic Elastomer (TPE) | Copper | 150 V | - 40 C | + 105 C | 3749 | 05111992958 80001215757 | |||||
0In Stock | Ribbon Cables | 96 Conductor | 0.85 mm (0.033 in) | 30 AWG | 30.48 m (100 ft) | Unshielded | Gray | Thermoplastic Elastomer (TPE) | Copper | 300 V | - 20 C | + 105 C | Roll | 05111530492 80001153982 | |||||
Mfr: 100057-0231 TTI: Not Assigned Molex Availability: 0In StockFlat Cables Temp-Flex High-Performance Flat-Ribbon Cable, 14 Pos., 1.27mm Pit., 28 AWG, Silver Plated Copper Alloy, UL 20424, 19/40 Stranded Extruded FEP, Natural | 0In Stock | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 19 x 40 | Fluorinated Ethylene Propylene (FEP) | Silver Plated Copper | 300 V | + 200 C | 100057 | Spool | F28H19S-14-050-N 01000570231 | ||||||
0In Stock | Ribbon Cables | 26 Conductor | 2.54 mm (0.1 in) | 24 AWG | 30.48 m (100 ft) | Unshielded | Gray | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | 8125 | 05111195286 80001244377 | |||||
0In Stock | Ribbon Cables | 80 Conductor | 0.025 in (0.635 mm) | 30 AWG | 30.48 m (100 ft) | Solid | Shielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 93101 | 05113859230 80610376255 | |||||||
0In Stock | Ribbon Cables | 64 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF539 | Roll | 07630861009 00076308610098 80001401506 | |||||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF539 | Roll | 07630861008 00076308610081 80001401498 | |||||
0In Stock | Ribbon Cables | 30 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF539 | Roll | 07630861004 00076308610043 80001401456 | |||||
0In Stock | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF539 | Roll | 07630861005 00076308610050 80001401464 | |||||
Mfr: HF539/34SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 34C,28G,.050",100'SF MED FLEX, HAL FREE | 0In Stock | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Polyolefin (PO), Halogen Free | Tinned Copper | 300 V | - 40 C | + 105 C | HF539 | Roll | 07630861006 00076308610067 80001401472 | ||||
0In Stock | Ribbon Cables | 100 Conductor | 0.025 in (0.635 mm) | 30 AWG | 30.48 m (100 ft) | Solid | Shielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 05113862903 80610479919 | ||||||||
Mfr: C3365A/26-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 26/CAB/RC/TYP1/BLK/ 28G/ST/.050"CSA/100' | 0In Stock | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | 05111194238 80001236506 | ||||
Mfr: 7010417941 TTI: 3365/25 3M Electronic Solutions Division Availability: 0In Stock10 On Order Expected 10-Feb-27 Flat Cables ROUND CONDUCTOR FLAT CABLE 25C | 0In Stock10 On Order Expected 10-Feb-27 | Price Per Spool | Ribbon Cables | 25 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | Spool | 7010417941 | ||
0In Stock | Ribbon Cables | 64 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736696 80610184956 | ||||
0In Stock | Round Conductor Cables | 96 Conductor | 0.85 mm (0.033 in) | 30 AWG | 30.48 m (100 ft) | 7 x 38 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | |||||
Mfr: 3365A/40SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 40/CAB/RC/TYP1/BLCK 28G/STR/.050"/100'SF | 0In Stock | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | 3365 | Roll | 05111558604 80001255852 | |||
0In Stock | Ribbon Cables | 15 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 05400736750 80610185516 | ||||||
0In Stock | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3539 | Roll | 05111174398 80000916223 | ||||
0In Stock | Ribbon Cables | 44 Conductor | 1.27 mm (0.05 in) | 28 AWG | 91.44 m (300 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 05113860941 80610464390 | ||||||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152670 80400007805 | |||||
0In Stock | Ribbon Cables | 36 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 05400736757 80610185581 | ||||||
0In Stock | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 55 C | + 200 C | 3602 | 05111193968 80001234915 | |||||
Mfr: 3365/44SF-300SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 44/CAB/RC/TYP1/28AWG /STR/.050"/300'SF | 0In Stock | Ribbon Cables | 44 Conductor | 1.27 mm (0.05 in) | 28 AWG | 91.44 m (300 ft) | 7 x 36 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Copper | 300 V | - 20 C | + 105 C | 3365 | 05111991745 80001210303 | |||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 91.44 m (300 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Roll | 05111161844 00051111618448 5111161844 80400016327 |