3365 - Flat Cables
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3365/36100 TTI: Not Assigned 3M Electronic Solutions Division Availability: Not Available OnlineFlat Cables .050" 6C ROUND 28AWG GRAY STRANDED WIRE | Not Available Online | Round Conductor Cables | 36 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3365 | 05400731980 80610086680 | |||
Not Available Online | Ribbon Cables | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 30.48 m (100 ft) | Copper | 7 x 36 | 3365 | Roll | 05111991740 00051119917406 5111991740 80001210253 | |||||||
Not Available Online | Round Conductor Cables | 60 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3365 | 3365/60-300SF | ||||
Not Available Online | Ribbon Cables | 9 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Copper | 7 x 36 | - 20 C | + 105 C | 3365 | 7000057935 | ||||
Not Available Online | Ribbon Cables | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 30.48 m (100 ft) | Copper | 7 x 36 | 3365 | 05111991741 00051119917413 5111991741 80001210261 |