Ribbon Cables - 3302 - Flat Cables
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736685 80610184840 | ||||
0In Stock | Ribbon Cables | 9 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | Roll | 05400736679 80610184782 | |||
0In Stock | Ribbon Cables | 24 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736686 80610184857 | ||||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736694 80610184931 | ||||
0In Stock | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736693 7000005962 | ||||
0In Stock | Ribbon Cables | 30 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05113882845 7100162341 80610496632 | ||||
Not Available Online | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736681 80610184808 | ||||
0In Stock | Ribbon Cables | 25 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736687 80610184865 | ||||
0In Stock | Round to Flat Cables | 64 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05113840514 80610790281 | ||||
0In Stock | Ribbon Cables | 64 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736696 80610184956 | ||||
0In Stock | Ribbon Cables | 37 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736692 80610184915 | ||||
0In Stock | Ribbon Cables | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736695 80610184949 | ||||
0In Stock | Ribbon Cables | 15 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3302 | 05400736682 80610184816 |