Ribbon Cables - 3539 - Flat Cables
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000057279 TTI: 3539/06-300 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 6C MED FLEX GRAY 28AWG 300FT | 0In Stock | Price Per Spool | Ribbon Cables | 6 Conductor | 1.27 mm (0.05 in) | 28 AWG | 91.44 m (300 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3539 | Spool | 05111990869 7000057279 | ||
0In Stock | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3539 | Roll | 05111174398 80000916223 | ||||
0In Stock | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 91.44 m (300 ft) | 19 x 40 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3539 | Roll | 05111175261 00051111752616 5111175261 80000913337 | |||
Mfr: 3539/9-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 9C MED FLEX GRAY 28AWG 100FT | 0In Stock | Ribbon Cables | 9 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 19 x 40 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3539 | 05400736747 80610185482 |