Ribbon Cables - 3603 - Flat Cables
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 10 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152653 80400007631 | |||||
0In Stock | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152662 7100162169 80400007722 | ||||
0In Stock | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152654 80400007649 | |||||
0In Stock | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152667 80400007771 | ||||
0In Stock | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152658 80400007680 | ||||
0In Stock | Ribbon Cables | 50 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152670 80400007805 | |||||
0In Stock | Ribbon Cables | 36 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | Roll | 05111152664 80400007748 | |||
0In Stock | Ribbon Cables | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152672 80400007821 | ||||
0In Stock | Ribbon Cables | 37 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 80 C | 3603 | 05111152665 80400007755 |