Ribbon Cables - 3811 - Flat Cables
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000058207 TTI: 3811/20 3M Electronic Solutions Division Availability: 0In StockFlat Cables COLOR CODED FLAT CBL 20 CONDUCTORS | 0In Stock | Price Per Spool | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 26 AWG | 91.44 m (300 ft) | 7 x 34 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3811 | Spool | 05111165531 00051111655313 5111165531 7000058207 7100162227 | ||
0In Stock | Ribbon Cables | 15 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3811 | 05400754386 80610705750 |