55A0111 - TE Connectivity - Solar Cable
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Wire Gauge | Jacket Color | Cable Length | Stranding | Insulation Material | Voltage Rating | Conductor Material | Maximum Temperature | Outside Diameter | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 55A0111-24-9 TTI: 55A0111-24-9 TE Connectivity / Raychem Availability: 0In Stock18.823 Build Parts Assembled in 5 days Solar Cable 55A0111-24-9 | 0In Stock18.823 Build Parts Assembled in 5 days | Price Per Meter | 24 AWG | White | 1 ft | 19 x 36 | Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked | 600 V | Tinned Copper | + 150 C | 55A0111 | Spool | 216026-007 | |||
Mfr: 55A0111-12-0 TTI: 55A0111-12-0 TE Connectivity / Raychem Availability: 0In StockSolar Cable 55A0111-12-0 | 0In Stock | Price Per Meter | 12 AWG | Black | 1 ft | 37 x 28 | Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked | 600 V | Tinned Copper | + 150 C | 2.62 mm | 55A0111 | Spool | 216116-000 |