SMFM - Cable Tie Mounts
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.94 in | 23.8 mm | Black | 089306479512 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 1.02 in | 25.8 mm | Black | 089306452997 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 1.61 in | 41 mm | Black | 089306479383 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 1.29 in | 32.8 mm | Black | 089306479581 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.59 in | 15 mm | Black | 089306479567 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.59 in | 15 mm | Black | 089306479550 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.87 in | 22.1 mm | Black | 089306479529 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.68 in | 17.2 mm | Black | 089306479543 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 1.44 in | 36.5 mm | Black | 089306479574 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.47 in | 12 mm | Black | 089306479604 | ||||||||||
0In Stock | SMFM | Polyamide (PA66), Nylon 6.6 | 0.77 in | 19.6 mm | Black | 089306479536 |