Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLT1.5M-C0 TTI: PLT1.5M-C0 Panduit Availability: 500In StockCable Ties CABLE TIE, 5.6"L (142MM), MINI | 500In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||
878.000In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
100In Stock | Metal Ties | Self-Locking | 5 in | 0.181 in | 0.98 in | 200 lbs | Metallic | Stainless Steel (AISI 304) | UV Resistant | ||||
2.900In Stock | 230 mm | 12.7 mm | 57.1 mm | 535 N | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306268383 | |||||
118.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Brown | Nylon 6.6 | Plenum Rated | MS3367-4-1 | ||||
1.000In Stock | Standard Cable Ties | Releasable | 4.8 in | 0.19 in | 0.98 in | 23 kg | Natural | Nylon | |||||
1.000In Stock | Standard Cable Ties | Locking | 5.9 in | 0.138 in | 1.38 in | 30 lbs | Black | PA66HS | High Temperature | ||||
13.200In Stock | Standard Cable Ties | Intermediate | 8 in | 0.142 in | 1.93 in | 18 kg | Natural | Nylon 6.6 | |||||
100In Stock | Barb Lock Ties | 18.1 in | 0.276 in | 5 in | 54 kg | Natural | Nylon | ||||||
1.000In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Gray | Nylon 6.6 | Standard Duty | MS3367-2-8 | |||
110In Stock | Hook and Loop Ties | 12 in | 0.5 in | 3.19 in | 18 kg | Black | Nylon, Polyethylene (PE) | ||||||
Mfr: BT1.5M-M30 TTI: BT1.5M-M30 Panduit Availability: 6.000In StockCable Ties CBL TIE MTL BARB 6.3"L (160MM) | 6.000In Stock | Barb Lock Ties | 6.3 in | 0.094 in | 1.5 in | 8 kg | Black | Nylon | High Temperature | ||||
8.000In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
5.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Yellow | Nylon 6.6 | Plenum Rated | MS3367-4-4 | ||||
0In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Natural | Nylon 6.6 | MS3367-3-9 | ||||
100In Stock | Standard Cable Ties | In-Line | 10.1 in | 0.354 in | 2.56 in | 56 kg | Black | Nylon | UV Resistant, Weather Resistant | ||||
12.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
75.000In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 4 in | 0.118 in | 0.83 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
500In Stock | Serrated, Outside | 100 mm | 2.5 mm | 20 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306343967 | |||||
1.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 14 kg | Green | Polypropylene (PP) | Chemical Resistant | ||||
2.000In Stock | Standard Cable Ties | 6.3 in | 0.1 in | 1.57 in | 18 lbs | Black | Nylon | UV Resistant, Weather Resistant | |||||
500In Stock | Standard Cable Ties | 33.11 in | 0.35 in | 160 lbs | Black | Nylon | UV Resistant, Weather Resistant | ||||||
1.000In Stock | Standard Cable Ties | Light Heavy | 24.7 in | 0.3 in | 7 in | 54 kg | Black | Nylon 6.6 | High Temperature | ||||
10.000In Stock | Barb Lock Ties | 14.9 in | 0.276 in | 4 in | 54 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
600In Stock | Standard Cable Ties | 6.3 in | 1.57 in | 18 lbs | Black | Nylon | Weather Resistant |