Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | In-Line, Parallel Entry | 7.6 in | 0.189 in | 1.93 in | 23 kg | Nylon | |||||||
0In Stock | Metal Ties | Standard | 125 lbs | Stainless Steel (AISI 316) | Standard Duty | ||||||||
Mfr: 157-00358 TTI: Not Assigned HellermannTyton Cable Ties Standoff Fir Tree Cable Tie, 25mm standoff, 10mm Hole Dia, 9.5 Tie, PA66HIRHSUV, Black, 3000/ctn | 0In Stock | Standard Cable Ties | 242.3 mm | 11.3 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306428954 | ||||
Mfr: 157-00509 TTI: Not Assigned HellermannTyton Cable Ties 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25 mm Offset, 9.1"L, 6.1 - 7mm Hole, PA66HIRHSUV, Black, | 0In Stock | 230 mm | 5.1 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | |||||||
0In Stock | Barb Lock Ties | 8 in | 0.142 in | 1.93 in | 18 kg | Natural | Nylon | ||||||
0In Stock | Metal Ties | 26.732 in | 0.181 in | 8 in | 91 kg | Metallic | Stainless Steel (AISI 304) | Heavy Duty | |||||
Mfr: TB3526N/TB3527N TTI: Not Assigned 3M Electronic Specialty Availability: 0In StockCable Ties HOOK/LOOP FSTNR BLK 1 IN X 10 FT RUBBER | 0In Stock | Hook and Loop Ties | 10 ft | 1 in | Black | Nylon | TB3426/27 05111192007 7100025668 | ||||||
Mfr: TB3571/TB3572 TTI: Not Assigned 3M Electronic Specialty Availability: 0In StockCable Ties HOOK/LOOP FSTNR BLK 1 IN X 10 FT ACRYLIC | 0In Stock | Hook and Loop Ties | 10 ft | 1 in | Black | Nylon | 05111192004 7010302387 | ||||||
0In Stock | 203.2 mm | 29 mm | 44 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306181880 111-85209 | ||||||
0In Stock | Hook and Loop Ties | Grip Tie Strap | 279.4 mm | 12.7 mm | 66.802 mm | 40 lbs | Black | Polyamide (PA), Polyethylene (PE) | 089306164005 854-44317 | ||||
0In Stock | Hook and Loop Ties | Grip Tie Strap | 279.4 mm | 12.7 mm | 66.802 mm | 40 lbs | Black | Polyamide (PA), Polyethylene (PE) | 089306164012 854-44320 | ||||
0In Stock | 203.2 mm | 28 mm | 44.5 mm | Natural | Polyamide (PA66), Nylon 6.6 | 089306020585 111-85019 | |||||||
0In Stock | Cable Tie Strapping | 50 ft | 0.5 in | 0.18 in | 250 lbs | Black | Polyoxymethylene (POM) | Weather Resistant | |||||
0In Stock | Barb Lock Ties | 12 in | 0.185 in | 3 in | 23 kg | Natural | Nylon | MS3367-7-9 | |||||
Mfr: MLTC6H-LP316 TTI: Not Assigned Panduit Availability: 0In StockCable Ties MLT TIE, 316 SS, SELECTIVELY C | 0In Stock | Metal Ties | 20.5 in | 0.311 in | 6 in | 113 kg | Metallic | Stainless Steel (AISI 316) | Heavy Duty | ||||
0In Stock | Cable Ties | Antimicrobial | 100 mm | 2.5 mm | 22 mm | 80 N | Blue | Nylon | |||||
0In Stock | Cable Ties | Antimicrobial | 186 mm | 8.1 mm | 47 mm | 222 N | Blue | Nylon | |||||
0In Stock | Hook and Loop Ties | Continuous Roll | 75 ft | 0.748 in | 23 kg | Black | Nylon, Polyethylene (PE) | ||||||
0In Stock | Cable Ties | Intermediate Cross Section | 203 mm | 3.6 mm | 1.93 in | 18 kg | Red | Nylon 6.6 | Plenum Rated | ||||
Mfr: PLB4H-TL30 TTI: Not Assigned Panduit Availability: 0In StockCable Ties DOUBLE LOOP TIE, 14.4"L (366MM | 0In Stock | Standard Cable Ties | Double-Headed | 14.4 in | 0.3 in | 3.58 in | 54 kg | Black | Nylon | High Temperature | |||
0In Stock | 8.9 in | 0.142 in | 2 in | 18 kg | Natural | Nylon | 05112859290 7000133456 | ||||||
0In Stock | Standard Cable Ties | 140 mm | 2.5 mm | 35 mm | 18 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306065357 111-02322 | |||||
0In Stock | Standard Cable Ties | Serrated, Outside | 150 mm | 4.6 mm | 35 mm | 50 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306330905 | ||||
0In Stock | 530 mm | 8.9 mm | 150 mm | Black | Polyamide (PA66), Nylon 6.6 | Heavy Duty | 089306063087 111-00124 | ||||||
0In Stock | Standard Cable Ties | 390 mm | 4.8 mm | 110 mm | 50 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306084143 112-05419 |