KY - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKY-250ELL470ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 47uF 5X11 | Not Available Online | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 210 mA | 580 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-350ELL151MHB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF 8X11.5 | Not Available Online | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-500ELL470MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | KY | ||||||||||||||||||||
Mfr: EKY-350ETD681MK20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | KY | ||||||||||||||||||||
Mfr: EKY-250EC3470ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF 25 Volt cut leads | Not Available Online | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 210 mA | 580 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-350ELL330ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 33uF 5X11 | Not Available Online | 33 uF | 35 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 210 mA | 580 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-500ELL3R3ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 5X11 | Not Available Online | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 53 mA | 2.2 Ohms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-160ELL221MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volt | Not Available Online | 220 uF | 16 VDC | - 40 C | + 105 C | Radial | KY | Bulk | ||||||||||||||
Mfr: EKY-160ETD221MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volt | Not Available Online | 220 uF | 16 VDC | 6.3 mm | 11 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | - 40 C | + 105 C | Straight | Radial | KY | Ammo Pack | |||||||
Mfr: EKY-500ETC4R7ME11S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50 Volt | Not Available Online | 4.7 uF | 50 VDC | - 40 C | + 105 C | Radial | KY | Ammo Pack | ||||||||||||||
Mfr: EKY-350ETS182ML25S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 1800 uF | KY | |||||||||||||||||||
Mfr: EKY-500ETC2R2ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | KY | ||||||||||||||||||||
Mfr: EKY-101EC3471MLN3S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Cut | KY | |||||||||||||||||||
Mfr: EKY-500ELL2R2ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5X11 | Not Available Online | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 43 mA | 2.5 Ohms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-500ETC560MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | KY | ||||||||||||||||||||
Mfr: EKY-101ELL100MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10uF 100 Volt | Not Available Online | 10 uF | 100 VDC | 6.3 mm | 12.5 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||||
Mfr: EKY-250EC3101MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 25 Volt cut leads | Not Available Online | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 340 mA | - 40 C | + 105 C | Straight | Radial | KY | Bulk | ||||||
Mfr: EKY-630EC3121MH20D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 120uF 63 Volt cut leads | Not Available Online | 120 uF | 63 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 820 mA | 120 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-630EC3681MK40S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Cut | KY | |||||||||||||||||||
Mfr: EKY-350ETC330ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | KY | ||||||||||||||||||||
Mfr: EKY-250ELL331MH15D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 8X15 | Not Available Online | 330 uF | 25 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-500ELL220ME11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50volts 22uF 5X11 | Not Available Online | 22 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 180 mA | 700 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-160ETD471MH15S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8X15 | Not Available Online | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | - 40 C | + 105 C | Straight | Radial | KY | Ammo Pack | ||||||
Mfr: EKY-160ELL471MH15D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8X15 | Not Available Online | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 840 mA | - 40 C | + 105 C | Radial | KY | Bulk | ||||||||
Mfr: EKY-250ELL101MF11D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 6.3X11 | Not Available Online | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 340 mA | 220 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk |