• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

KY - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded

353 Results
353 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: EKY-630ELL330MF11D
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 63 Volt

Not Available Online

Call
or
View Details
33 uF
63 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
265 mA
350 mOhms
- 40 C
+ 105 C
Straight
Radial
KY
Bulk
Datasheet
Mfr: EKY-500ETC100ME11D
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Radial Leaded

Not Available Online

Call
or
View Details
Call to Verify
KY
Datasheet
Mfr: EKY-500ELL560MF11D
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 56uF 6.3X11

Not Available Online

Call
or
View Details
56 uF
50 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
295 mA
300 mOhms
- 40 C
+ 105 C
Straight
Radial
KY
Bulk
  • ...
  • 12
  • 13
  • 14
  • 15