KY - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKY-350ELL332MMP1S TTI: EKY-350ELL332MMP1S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF Tol 20% 18x35.5mm | 0In Stock | 3300 uF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.22 A | 14 mOhms | - 40 C | + 105 C | Straight | 35.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL472MM25S TTI: EKY-160ELL472MM25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF Tol 20% 18x25mm | 0In Stock | 4700 uF | 16 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | - 40 C | + 105 C | Radial | KY | Bulk | |||||||||
Mfr: EKY-100ELL681MJC5S TTI: EKY-100ELL681MJC5S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF Tol 20% 10x12.5mm | 0In Stock | 680 uF | 10 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 865 mA | 80 mOhms | - 40 C | + 105 C | Straight | 12.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-101ELL331ML25S TTI: EKY-101ELL331ML25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 330uF Tol 20% 16x25mm | 0In Stock | 330 uF | 100 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.7 A | 38 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-101ELL471MLN3S TTI: EKY-101ELL471MLN3S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 470uF Tol 20% 16x31.5mm | 0In Stock | 470 uF | 100 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 925 mA | 32 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-101ETD470MJC5S TTI: EKY-101ETD470MJC5S Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volt | Not Available Online | 47 uF | 100 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 480 mA | 170 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Ammo Pack | |||||
Mfr: EKY-500ELL471ML15S TTI: EKY-500ELL471ML15S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF Tol 20% 16x15mm | 0In Stock | 470 uF | 50 VDC | 16 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.69 A | - 40 C | + 105 C | Straight | 15 mm | Radial | KY | Bulk | ||||||
Mfr: EKY-101ELL331MM20S TTI: EKY-101ELL331MM20S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 330uF Tol 20% 18x20mm | 0In Stock | 330 uF | 100 VDC | 18 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||||
TTI: EKY-630ELL102MLP1S Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF Tol 20% 16x35.5mm | Not Available Online | KY | Bulk | |||||||||||||||||||
Mfr: EKY-630ELL471MK30S TTI: EKY-630ELL471MK30S Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 470uF Tol 20% 12.5x30mm | 0In Stock | 470 uF | 63 VDC | 12.5 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.3 A | 28 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-350ELL332ML40S TTI: EKY-350ELL332ML40S Chemi-Con Availability: 0In Stock1.250 On Order Expected 21-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF Tol 20% 16x40mm | 0In Stock1.250 On Order Expected 21-Apr-27 | 3300 uF | 35 VDC | 16 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.08 A | 13 mOhms | - 40 C | + 105 C | Straight | 40 mm | Radial | KY | Bulk | ||||
Mfr: EKY-250ELL182MK30S TTI: EKY-250ELL182MK30S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1800uF Tol 20% 12.5x30mm | 0In Stock | 1800 uF | 25 VDC | 12.5 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | 24 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-500ELL561MM15S TTI: EKY-500ELL561MM15S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 560uF Tol 20% 18x15mm | 0In Stock | 560 uF | 50 VDC | 18 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.93 A | 54 mOhms | - 40 C | + 105 C | Straight | 15 mm | Radial | KY | Bulk | ||||
Mfr: EKY-350ELL681MK20S TTI: EKY-350ELL681MK20S Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF Tol 20% 12.5x20mm | Not Available Online | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.9 A | 35 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-101ELL221ML20S TTI: EKY-101ELL221ML20S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 220uF Tol 20% 16x20mm | 0In Stock | 220 uF | 100 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 675 mA | 48 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-630ELL122ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1200uF Tol 20% 16x40mm | 0In Stock | 1200 uF | 63 VDC | 16 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.4 A | - 40 C | + 105 C | Straight | 40 mm | Radial | KY | Bulk | ||||||
Mfr: EKY-500ELL102MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF Tol 20% 18x20mm | 0In Stock | 1000 uF | 50 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.49 A | 36 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-500ELL122MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1200uF Tol 20% 16x31.5mm | 0In Stock | 1200 uF | 50 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.01 A | - 40 C | + 105 C | Straight | 31.5 mm | Radial | KY | Bulk | |||||
Mfr: EKY-500ELL221MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF Tol 20% 10x16mm | 0In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | 84 mOhms | - 40 C | + 105 C | Straight | 16 mm | Radial | KY | Bulk | ||||
Mfr: EKY-500ELL561MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 560uF Tol 20% 12.5x25mm | 0In Stock | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.95 A | 34 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-630ELL391MK20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF 12.5X20 | 0In Stock | 390 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 20 % | - 40 C | + 105 C | Radial | KY | Bulk | |||||||||
Mfr: EKY-6R3ELL103MM25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 10000uF Tol 20% 18x25mm | 0In Stock | 10000 uF | 6.3 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.14 A | 19 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-6R3ELL122MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1200uF Tol 20% 10x16mm | 0In Stock | 1200 uF | 6.3 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 20 % | - 40 C | + 105 C | Radial | KY | Bulk | |||||||||
Mfr: EKY-160ELL102MK15S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF Tol 20% 12.5x15mm | 0In Stock | 1000 uF | 16 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 870 mA | 49 mOhms | - 40 C | + 105 C | Straight | 15 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL152MK20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF Tol 20% 12.5x20mm | 0In Stock | 1500 uF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.14 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk |