KY - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKY-100ELL123MM40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 12000uF Tol 20% 18x40mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-100ELL822MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 8200uF Tol 20% 16x35.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-160ELL152ML15S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF Tol 20% 16x15mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-800ELL102MMP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 1000uF Tol 20% 18x35.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-800ELL471MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF Tol 20% 18x20mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-800ELL680MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 68uF Tol 20% 10x12.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-101ELL680MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 68uF Tol 20% 10x16mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-800ELL221MK20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 220uF Tol 20% 12.5x20mm | 0In Stock | 220 uF | 80 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | |||||
Mfr: EKY-6R3ELL153MMP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 15000uF Tol 20% 18x35.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-500ELL471MJ30N TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 10X30 | 0In Stock | 470 uF | 50 VDC | 10 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||||
Mfr: EKY-500ELL151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF Tol 20% 10x12.5mm | 0In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 760 mA | 120 mOhms | - 40 C | + 105 C | Straight | 12.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-100ELL562ML25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 5600uF Tol 20% 16x25mm | 0In Stock | 5600 uF | 10 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.93 A | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | |||||
Mfr: EKY-160ELL681MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF Tol 20% 10x16mm | 0In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-250ELL392MMN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF Tol 20% 18x31.5mm | 0In Stock | 3900 uF | 25 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.17 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-250ELL472MMP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF Tol 20% 18x35.5mm | 0In Stock | 4700 uF | 25 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.22 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-350ELL182MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF Tol 20% 18x20mm | 0In Stock | 1800 uF | 35 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.86 A | 26 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-350ELL221MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF Tol 20% 10x12.5mm | 0In Stock | 220 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 865 mA | 80 mOhms | - 40 C | + 105 C | Straight | 12.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-800ELL331ML20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 330uF Tol 20% 16x20mm | 0In Stock | 330 uF | 80 VDC | 16 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.35 A | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||||
Mfr: EKY-500ELL331MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF Tol 20% 10x25mm | 0In Stock | 330 uF | 50 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.44 A | 55 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-350EC3102MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volt cut leads | 0In Stock | 1000 uF | 35 VDC | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Reel | ||||||
Mfr: EKY-630ELL122MMN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1200uF Tol 20% 18x31.5mm | 0In Stock | 1200 uF | 63 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 60 mOhms | - 40 C | + 105 C | Straight | 31.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-101ELL820MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 82uF Tol 20% 10x20mm | 0In Stock | 82 uF | 100 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 800 mA | 84 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-800ELL151MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 150uF Tol 20% 10x25mm | 0In Stock | 150 uF | 80 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 900 mA | 69 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160EC3221MF11D TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volt cut leads | 0In Stock | 220 uF | 16 VDC | Low Impedance Electrolytic Capacitors | 20 % | - 40 C | + 105 C | Straight | Radial | KY | Reel | |||||||||||
Mfr: EKY-350ETD471MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volt | 0In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Ammo Pack |