KY - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKY-160ETD681MJ16S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volt | 0In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | - 40 C | + 105 C | Straight | 16 mm | Radial | KY | Ammo Pack | |||||
Mfr: EKY-250ELL471MJ16S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF Tol 20% 10x16mm | 0In Stock | 470 uF | 25 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | 60 mOhms | - 40 C | + 105 C | Straight | 16 mm | Radial | KY | Bulk | ||||
Mfr: EKY-500ELL271MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 270uF Tol 20% 10x20mm | 0In Stock | 270 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.22 A | 60 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-6R3ELL152MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF Tol 20% 10x20mm | 0In Stock | 1500 uF | 6.3 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | 20 mm | Radial | KY | Bulk | ||||
Mfr: EKY-250ELL152MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF Tol 20% 12.5x25mm | 0In Stock | 1500 uF | 25 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL122MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1200uF Tol 20% 10x25mm | 0In Stock | 1200 uF | 16 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.65 mA | 42 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL152MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF Tol 20% 10x30mm | 0In Stock | 1500 uF | 16 VDC | 10 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL272MK30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2700uF Tol 20% 12.5x30mm | 0In Stock | 2700 uF | 16 VDC | 12.5 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.987 A | 24 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL392MK40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF Tol 20% 12.5x40mm | 0In Stock | 3900 uF | 16 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 17 mOhms | - 40 C | + 105 C | Straight | 40 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL472MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF Tol 20% 16x31.5mm | 0In Stock | 4700 uF | 16 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.45 A | 17 mOhms | - 40 C | + 105 C | Straight | 31.5 mm | Radial | KY | Bulk | ||||
Mfr: EKY-160ELL562MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 5600uF Tol 20% 16x35.5mm | 0In Stock | 5600 uF | 16 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.61 A | - 40 C | + 105 C | Straight | 35.5 mm | Radial | KY | Bulk | |||||
Mfr: EKY-100ELL222MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF Tol 20% 10x30mm | 0In Stock | 2200 uF | 10 VDC | 10 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-250ELL272MK40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2700uF Tol 20% 12.5x40mm | 0In Stock | 2700 uF | 25 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 17 mOhms | - 40 C | + 105 C | Straight | 40 mm | Radial | KY | Bulk | ||||
Mfr: EKY-250ELL272ML25S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2700uF Tol 20% 16x25mm | Not Available Online | 2700 uF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.93 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-350ELL681MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF Tol 20% 10x30mm | 0In Stock | 680 uF | 35 VDC | 10 mm | 30 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | 30 mm | Radial | KY | Bulk | ||||
Mfr: EKY-350ELL222MM25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF Tol 20% 18x25mm | 0In Stock | 2200 uF | 35 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.14 A | 19 mOhms | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | Bulk | ||||
Mfr: EKY-6R3ETD821MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volt | 0In Stock | 820 uF | 6.3 VDC | 10 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 865 mA | - 40 C | + 105 C | Straight | 12.5 mm | Radial | KY | Ammo Pack | ||||||
Mfr: EKY-250ELL472ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF Tol 20% 16x40mm | 0In Stock | 4700 uF | 25 VDC | 16 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.08 A | - 40 C | + 105 C | Straight | 40 mm | Radial | KY | Bulk | ||||||
Mfr: EKY-101ETS331ML25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 330 uF | 100 VDC | 16 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.7 A | - 40 C | + 105 C | Straight | 25 mm | Radial | KY | |||||||
Mfr: EKY-800ELL471MK35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF Tol 20% 12.5x35mm | 0In Stock | 470 uF | 80 VDC | 12.5 mm | 35 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.65 A | 36 mOhms | - 40 C | + 105 C | Straight | Radial | KY | Bulk | |||||
Mfr: EKY-160ELL222MM15S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF Tol 20% 18x15mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-160ELL392MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF Tol 20% 18x20mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-630ELL152MMP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1500uF Tol 20% 18x35.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-630ELL821MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 820uF Tol 20% 16x31.5mm | 0In Stock | KY | Bulk | |||||||||||||||||||
Mfr: EKY-6R3ELL272ML15S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF Tol 20% 16x15mm | 0In Stock | KY | Bulk |