THA - THAS - Cornell Dubilier / Knowles - Aluminum Electrolytic Capacitors - Radial Leaded
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THAS131M450AD1C TTI: THAS131M450AD1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 130UF 450V FLATPACK | 0In Stock | THAS | Tray | |||||||||||||||||||
Mfr: THAS600M450AA1C TTI: THAS600M450AA1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 60UF 450V FLATPACK | 0In Stock | 60 uF | 450 VDC | 36.4 mm | 10 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 1.02 A | 1.18 Ohms | - 55 C | + 105 C | Straight | 9.2 mm | 25.2 mm | Radial | THAS | Tray | ||||
Mfr: THAS262M060AD0C TTI: THAS262M060AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor | 0In Stock | 2600 uF | 60 VDC | 66.5 mm | 10 mm | High Energy Electrolytic Capacitors | 5000 Hour | 20 % | 3.1 A | 50 mOhms | - 55 C | + 105 C | Straight | 9 mm | 25.4 mm | Radial | THAS | Tray | ||||
Mfr: THAS103M020AD0C TTI: THAS103M020AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 25V FLATPACK | 0In Stock | THAS | Tray | |||||||||||||||||||
Mfr: THAS141M400AD0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 140uF 20% 400V Aluminum Capacitor | 0In Stock | 140 uF | 400 VDC | 66.5 mm | 10 mm | General Purpose Electrolytic Capacitors | 20 % | 800 mA | 1.12 Ohms | - 55 C | + 105 C | Straight | 9 mm | 25.4 mm | Radial | THAS | Bulk | |||||
Mfr: THAS262M060AD1C TTI: THAS262M060AD1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600UF 60V FLATPACK | 0In Stock | THAS | Tray | |||||||||||||||||||
Mfr: THAS162M060AB0C TTI: THAS162M060AB0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1600uF 20% 60V Aluminum Capacitor | 0In Stock | 1600 uF | 60 VDC | 45.9 mm | 10 mm | General Purpose Electrolytic Capacitors | 20 % | 2.2 A | 80 mOhms | - 55 C | + 105 C | Straight | 9 mm | 25.4 mm | Radial | THAS | Tray |