ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70C432MF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.5 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM432M450C | |||
Mfr: ALS70C562NP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS562M500C | |||
Mfr: ALS70C562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.8 A | 83 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ562M550C | |||
Mfr: ALS70H334QS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 63 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV334M063H | |||
Mfr: ALS70H362KE250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 3600uF 20% 18000Hrs | Not Available Online | 3600 uF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.6 A | 74 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH362M250H | |||
Mfr: ALS70H392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550H | |||
Mfr: ALS70G183NF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM183M200G | |||
Mfr: ALS70G274NT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.5 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW274M063G | |||
Mfr: ALS70G432NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN432M550G | |||
Mfr: ALS70G752NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS752M450G | |||
Mfr: ALS70G753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.1 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU753M100G | |||
Mfr: ALS70G912NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU912M450G | |||
Mfr: ALS70H102DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | 1000 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10 A | 157 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH102M400H | |||
Mfr: ALS70H473QS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | Not Available Online | 47000 uF | 200 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV473M200H | |||
Mfr: ALS70H511DA400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 510uF 20% 11000Hrs | Not Available Online | 510 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.9 A | 304 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB511M400H | |||
Mfr: ALS70H512KF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 5100uF 20% 18000Hrs | Not Available Online | 5100 uF | 250 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.2 A | 53 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM512M250H | |||
Mfr: ALS70H512QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE512M350H | |||
Mfr: ALS70H622NJ450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.9 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN622M450H | |||
Mfr: ALS70H681DE500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 680uF 20% 11000Hrs | Not Available Online | 680 uF | 500 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7.5 A | 368 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH681M500H | |||
Mfr: ALS70H683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ683M100H | |||
Mfr: ALS70H684QS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 40 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.1 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV684M040H | |||
Mfr: ALS70H752NW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 500 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 38 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU752M500H | |||
Mfr: ALS70H822QH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 400 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK822M400H | |||
Mfr: ALS70H913LM063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | Not Available Online | 91000 uF | 63 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.4 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ913M063H | |||
Mfr: ALS70P103NT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 30 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW103M500P |