ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV104M100A | |||
Mfr: ALS70A514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV514M040A | |||
Mfr: ALS70C125QS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.2 F 20% 20000 Hours | Not Available Online | 1.2 F | 25 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.9 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV125M025C | |||
Mfr: ALS70C203NW250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 18 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU203M250C | |||
Mfr: ALS70C273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200C | |||
Mfr: ALS70C432LM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ432M450C | |||
Mfr: ALS70C562QH500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 50 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK562M500C | |||
Mfr: ALS70H912NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU912M450H | |||
Mfr: ALS71A242KE350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 2400uF 20% 18000Hrs | Not Available Online | 2400 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.6 A | 80 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LH242M350A | |||
Mfr: ALS71A623DE025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 11000Hrs | Not Available Online | 62000 uF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 13.5 A | 25 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH623M025A | |||
Mfr: ALS71U752NW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 500 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU752M500U | |||||
Mfr: ALS71H162KF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 1600uF 20% 18000Hrs | Not Available Online | 1600 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490LM162M550H | |||||
Mfr: ALS70A562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.8 A | 83 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ562M550A | |||
Mfr: ALS70A564QW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.6 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU564M040A | |||
Mfr: ALS70A621DB400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 620uF 20% 11000Hrs | Not Available Online | 620 uF | 400 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7.8 A | 250 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD621M400A | |||
Mfr: ALS71A564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.9 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS564M025A | |||
Mfr: ALS71H303DA025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 30000uF 20% 11000Hrs | Not Available Online | 30000 uF | 25 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FB303M025H | |||||
Mfr: ALS70A113DB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | Not Available Online | 11000 uF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 43 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD113M063A | |||
Mfr: ALS70A752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN752M400A | |||
Mfr: ALS71H753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU753M100H | |||||
Mfr: ALS71H822QM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 450 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ822M450H | |||||
Mfr: ALS71H912NS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 500 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV912M500H | |||||
Mfr: ALS71H183QW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 350 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UU183M350H | |||||
Mfr: ALS71A512KF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 5100uF 20% 18000Hrs | Not Available Online | 5100 uF | 250 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.2 A | 53 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LM512M250A | |||
Mfr: ALS71P472NF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM472M500P |