ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A512MF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 5100uF 20% 19000Hrs | Not Available Online | 5100 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.7 A | 36 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM512M400A | |||
Mfr: ALS70A104NT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.4 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW104M100A | |||
Mfr: ALS70A112DE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 1100uF 20% 11000Hrs | 0In Stock | 1100 uF | 350 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9.9 A | 154 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH112M350A | |||
Mfr: ALS70A114QW100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V .11F 20% 20000Hrs | 0In Stock | 110000 uF | 100 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.6 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU114M100A | |||
Mfr: ALS71C104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV104M100C | |||
Mfr: ALS71C114QW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .11F 20% 20000Hrs | Not Available Online | 110000 uF | 100 VDC | 90 mm | 169 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 20000 Hour | 20 % | 38.2 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU114M100C | |||
Mfr: ALS71C123LM200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 12000uF 20% 19000Hrs | Not Available Online | 12000 uF | 200 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 17.3 A | 29 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490NQ123M200C | |||
Mfr: ALS70A162KF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 1600uF 20% 18000Hrs | 0In Stock | 1600 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.5 A | 289 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM162M550A | |||
Mfr: ALS70C223NP200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | 0In Stock | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS223M200C | |||
Mfr: ALS71H512NP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 550 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS512M550H | |||||
Mfr: ALS71H513NJ100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN513M100H | |||||
Mfr: ALS71H564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS564M025H | |||||
Mfr: ALS71H682QP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 550 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490US682M550H | |||||
Mfr: ALS71H751DB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 750uF 20% 11000Hrs | Not Available Online | 750 uF | 350 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FD751M350H | |||||
Mfr: ALS71P163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV163M350P | |||||
Mfr: ALS71G134NF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM134M063G | |||||
Mfr: ALS71G752NS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 550 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV752M550G | |||||
Mfr: ALS70H913MF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | Not Available Online | 91000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.3 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM913M063H | |||
Mfr: ALS71A272LM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 19000Hrs | Not Available Online | 2700 uF | 550 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.5 A | 161 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490NQ272M550A | |||
Mfr: ALS71A273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 15 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW273M250A | |||
Mfr: ALS71A273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU273M200A | |||
Mfr: ALS71A243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 16 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV243M250A | |||
Mfr: ALS70C243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV243M250C | |||
Mfr: ALS70C273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW273M250C | |||
Mfr: ALS70C334NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS334M040C |