ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70H272QC500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 2700uF 20% 20000Hrs | Not Available Online | 2700 uF | 500 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.5 A | 100 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE272M500H | |||
Mfr: ALS70H273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200H | |||
Mfr: ALS70C472QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.8 A | 98 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK472M550C | |||
Mfr: ALS70C622NJ450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.9 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN622M450C | |||
Mfr: ALS70C822NT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.5 A | 58 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW822M550C | |||
Mfr: ALS70C822QW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.7 A | 57 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU822M550C | |||
Mfr: ALS70A154QH063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 150000uF 20% 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK154M063A | |||
Mfr: ALS70H363DE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 11000Hrs | Not Available Online | 36000 uF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.1 A | 27 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH363M040H | |||
Mfr: ALS70H363LM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ363M100H | |||
Mfr: ALS70H363QW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU363M200H | |||
Mfr: ALS70H394QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 390000uF 20% 20000Hrs | Not Available Online | 390000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ394M040H | |||
Mfr: ALS70G133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM133M250G | |||
Mfr: ALS70G133NJ250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.9 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN133M250G | |||
Mfr: ALS70G134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN134M063G | |||
Mfr: ALS70G164NP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS164M063G | |||
Mfr: ALS70G204NW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 20000Hrs | Not Available Online | 200000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU204M063G | |||
Mfr: ALS70G474NF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025G | |||
Mfr: ALS70G513NJ100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN513M100G | |||
Mfr: ALS70G564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.9 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS564M025G | |||
Mfr: ALS70G622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM622M450G | |||
Mfr: ALS70G622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU622M550G | |||
Mfr: ALS70G912NP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS912M400G | |||
Mfr: ALS70H472QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.8 A | 98 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK472M550H | |||
Mfr: ALS70H474NF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025H | |||
Mfr: ALS70H512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN512M500H |