ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71H103QW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UU103M500H | |||||
Mfr: ALS71H123MF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200VDC 12000uF 20% VDC 19000 Hours | Not Available Online | 12000 uF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490PM123M200H | |||||
Mfr: ALS70P104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV104M100P | |||
Mfr: ALS71H123NS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV123M450H | |||||
Mfr: ALS71H123QM350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 350 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ123M350H | |||||
Mfr: ALS71H134NF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM134M063H | |||||
Mfr: ALS71H134QS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | Not Available Online | 130000 uF | 100 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV134M100H | |||
Mfr: ALS70C684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU684M025C | |||
Mfr: ALS71H162KE450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 1600uF 20% 18000Hrs | Not Available Online | 1600 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490LH162M450H | |||||
Mfr: ALS71P274NT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW274M063P | |||||
Mfr: ALS71A512NJ500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | 0In Stock | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TN512M500A | |||
Mfr: ALS71P512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN512M500P | |||||
Mfr: ALS71A623NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.9 A | 11 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS623M100A | |||
Mfr: ALS71A682QM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 500 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ682M500A | |||||
Mfr: ALS71A243DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs | 0In Stock | 24000 uF | 63 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.4 A | 22 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM243M063A | |||
Mfr: ALS70C334QH040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.7 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK334M040C | |||
Mfr: ALS70C334QS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 63 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV334M063C | |||
Mfr: ALS70C363MF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.7 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM363M100C | |||
Mfr: ALS70C363QS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 250 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37.1 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV363M250C | |||
Mfr: ALS70C473QS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | Not Available Online | 47000 uF | 200 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV473M200C | |||
Mfr: ALS70C473QT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | Not Available Online | 47000 uF | 200 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37.8 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW473M200C | |||
Mfr: ALS70P133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM133M250P | |||
Mfr: ALS70P244NS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 20000Hrs | Not Available Online | 240000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV244M063P | |||
Mfr: ALS70P274NT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.5 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW274M063P | |||
Mfr: ALS70P392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550P |