ALS71 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 12 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM513M100A | |||
Mfr: ALS71A564QH025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UK564M025A | |||
Mfr: ALS71A682KF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200VDC 6800uF 20% VDC 18000 Hours | Not Available Online | 6800 uF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 11.4 A | 48 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LM682M200A | |||
Mfr: ALS71H163NP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS163M250H | |||||
Mfr: ALS71H163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350VDC 16000uF 20% VDC 20000 Hours | Not Available Online | 16000 uF | 350 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV163M350H | |||||
Mfr: ALS71H163QT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW163M450H | |||||
Mfr: ALS71H164NP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS164M063H | |||||
Mfr: ALS71H203KF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 20000uF 20% 18000 Hours | Not Available Online | 20000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490LM203M100H | |||||
Mfr: ALS71A752NS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 550 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.1 A | 63 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV752M550A | |||
Mfr: ALS71C133NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.1 A | 18 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV133M400C | |||
Mfr: ALS71H512MF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 5100uF 20% 19000Hrs | Not Available Online | 5100 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490PM512M400H | |||||
Mfr: ALS71H562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ562M550H | |||||
Mfr: ALS71H623NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS623M100H | |||||
Mfr: ALS71H682QM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 500 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ682M500H | |||||
Mfr: ALS71H684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU684M025H | |||||
Mfr: ALS71H754QP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490US754M025H | |||||
Mfr: ALS71H912DF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 9100uF 20% 11000Hrs | Not Available Online | 9100 uF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM912M100H | |||||
Mfr: ALS71C624QM025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 620000uF 20% 20000Hrs | Not Available Online | 620000 uF | 25 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.1 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ624M025C | |||
Mfr: ALS71C684QS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 40 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV684M040C | |||
Mfr: ALS71C752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.7 A | 29 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TN752M400C | |||
Mfr: ALS71C163QT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 16 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UW163M450C | |||
Mfr: ALS71C183QS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 400 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.8 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV183M400C | |||
Mfr: ALS71C243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.1 A | 16 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV243M250C | |||
Mfr: ALS71G104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV104M100G | |||
Mfr: ALS71G104NT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.6 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW104M100G |