ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70P273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200P | |||
Mfr: ALS70P334NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS334M040P | |||
Mfr: ALS70P474NJ025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.4 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN474M025P | |||
Mfr: ALS70P513NJ100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN513M100P | |||
Mfr: ALS70P562NP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS562M500P | |||
Mfr: ALS70P564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.9 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS564M025P | |||
Mfr: ALS70P564NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.3 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW564M040P | |||
Mfr: ALS70P822NT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.5 A | 58 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW822M550P | |||
Mfr: ALS70P914NT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 910000uF 20% 20000Hrs | Not Available Online | 910000 uF | 25 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW914M025P | |||
Mfr: ALS70U273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200U | |||
Mfr: ALS70U434NW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 430000uF 20% 20000Hrs | Not Available Online | 430000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.9 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU434M040U | |||
Mfr: ALS70U474NJ025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.4 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN474M025U | |||
Mfr: ALS70U512NP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 550 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22 A | 92 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS512M550U | |||
Mfr: ALS70A105QW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 1F 20% 20000Hrs | Not Available Online | 1 F | 25 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU105M025A | |||
Mfr: ALS70A113QS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 44 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV113M550A | |||
Mfr: ALS70C683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ683M100C | |||
Mfr: ALS70C103QW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.4 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU103M500C | |||
Mfr: ALS71P514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV514M040P | |||||
Mfr: ALS71P752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN752M400P | |||||
Mfr: ALS71A361DA500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 360uF 20% 11000Hrs | Not Available Online | 360 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 5.1 A | 691 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB361M500A | |||
Mfr: ALS71U123NS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV123M450U | |||||
Mfr: ALS71U133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM133M250U | |||||
Mfr: ALS71U134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN134M063U | |||||
Mfr: ALS71A622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 76 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU622M550A | |||
Mfr: ALS71A683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.2 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ683M100A |