Aluminum Electrolytic Capacitors - KEMET - Capacitors
6.363 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 20 % | 63 VDC | ||||||
Mfr: A768EB826M1ELAE036 TTI: A768EB826M1ELAE036 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms | 0In StockLimited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 20 % | 25 VDC | ||||||
Mfr: A781MN686M1JLAS035 TTI: A781MN686M1JLAS035 KEMET Aluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 | Not Available Online | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 20 % | 63 VDC | ||||||
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 20 VDC | ||||||
Mfr: A768KS227M1VLAE024 TTI: A768KS227M1VLAE024 KEMET Availability: 0In Stock4.800 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms | 0In Stock4.800 On Order Expected Limited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 35 VDC | ||||||
Mfr: A768KS397M1DLAE017 TTI: A768KS397M1DLAE017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms | 0In StockLimited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 % | 20 VDC | ||||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In StockLimited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 20 % | 16 VDC | ||||||
Mfr: A759KS687M0JAAE014 TTI: A759KS687M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=14 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 680 uF | 20 % | 6.3 VDC | ||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 20 % | 40 VDC | ||||||
Mfr: A780MS566M1JLAV030 TTI: A780MS566M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 20 % | 63 VDC | ||||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 470 uF | 20 % | 10 VDC | ||||||
Mfr: A750MV157M1JAAE022 TTI: A750MV157M1JAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=22 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 150 uF | 20 % | 63 VDC | ||||||
Mfr: A750MW128M1EAAE014 TTI: A750MW128M1EAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 1200 uF | 20 % | 25 VDC | ||||||
Mfr: 080MD22ABMK1STD TTI: 080MD22ABMK1STD KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 220Vac 80uF 10% Motor Start Dual | Not Available Online | Motor Capacitors | Motor Start Capacitors | Quick Connect | 80 uF | 10 % | 220 VDC | 220 VAC | A901GJ080K220A | ||||
Mfr: 160MS12AAMK1STD TTI: 160MS12AAMK1STD KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 120V 160uF 10% 500 Hrs Life | Not Available Online | Motor Capacitors | Motor Start Capacitors | Quick Connect | 160 uF | 10 % | 120 VDC | 120 VAC | A902GF160K120A | ||||
Mfr: EDH107M025S9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% AEC-Q200 | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 25 VDC | DH107M025S9HAAKPLP | ||||||
Mfr: EDK226M004A9BAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 22uF 4 Volts 0.2 | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 22 uF | 20 % | 4 VDC | DK226M004A9BAAKPLP | ||||||
Mfr: PHV227JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Electrolytic Capacitors | Hybrid Vertical Crown SMD Capacitors | 2100 uF | 20 % | 35 VDC | A223KP212M035B | ||||||
Mfr: EDK107M6R3A9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 6.3 VDC | DK107M6R3A9GAAKPLP | ||||||
Mfr: PHS223HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Electrolytic Capacitors | Hybrid Vertical Crown SMD Capacitors | 5200 uF | 20 % | 25 VDC | A230LP522M025B | ||||||
Mfr: EXV227M025A9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 220 uF | 20 % | 25 VDC | XV227M025A9MAAKPLP | ||||||
Mfr: PHV227HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Electrolytic Capacitors | Hybrid Vertical Crown SMD Capacitors | 5200 uF | 20 % | 25 VDC | A223LP522M025B | ||||||
Mfr: PHV223JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2200uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Electrolytic Capacitors | Hybrid Vertical Crown SMD Capacitors | 2200 uF | 20 % | 35 VDC | A233LL222M035B | ||||||
Mfr: PEB227PKL3300QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 300uF Tol -10 +30% Vertical 125C AEC-Q200 | 0In Stock | Electrolytic Capacitors | Electrolytic Capacitors | 300 uF | - 10 %, + 30 % | 100 VDC | A217KL301Q100B | ||||||
Mfr: PEV227PLL3430QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 430uF Tol -10 +30% Vertical 125C AEC-Q200 | 0In Stock | Electrolytic Capacitors | Electrolytic Capacitors | 430 uF | -10 + 30% | 100 VDC | A274LL431Q100B |