ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70H511DB450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 510uF 20% 11000Hrs | Not Available Online | 510 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.9 A | 336 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD511M450H | |||
Mfr: ALS70H512MF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 5100uF 20% 19000Hrs | Not Available Online | 5100 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.7 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM512M400H | |||
Mfr: ALS70H561DE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 560uF 20% 11000Hrs | Not Available Online | 560 uF | 550 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6 A | 791 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH561M550H | |||
Mfr: ALS71G243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV243M250G | |||||
Mfr: ALS70H564NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.3 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW564M040H | |||
Mfr: ALS70H103NP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS103M350H | |||
Mfr: ALS70H103QM400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 400 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ103M400H | |||
Mfr: ALS70H104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV104M100H | |||
Mfr: ALS70H105QW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1 F 20% 20000 Hours | Not Available Online | 1 F | 25 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU105M025H | |||
Mfr: ALS71G392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM392M550G | |||||
Mfr: ALS70H622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM622M450H | |||
Mfr: ALS70H623QH100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.8 A | 10 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK623M100H | |||
Mfr: ALS70H682QP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 550 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.1 A | 69 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US682M550H | |||
Mfr: ALS70H684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU684M025H | |||
Mfr: ALS70H751DB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 750uF 20% 11000Hrs | Not Available Online | 750 uF | 350 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 8 A | 224 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD751M350H | |||
Mfr: ALS71G752NF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM752M400G | |||||
Mfr: ALS71H102DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | 1000 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FH102M400H | |||||
Mfr: ALS71A105QW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1 F 20% 20000 Hours | Not Available Online | 1 F | 25 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.3 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU105M025A | |||
Mfr: ALS71A113QT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33 A | 44 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UW113M550A | |||
Mfr: ALS71A134QS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | Not Available Online | 130000 uF | 100 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.2 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV134M100A | |||
Mfr: ALS71A135QT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.3 F 20% 20000 Hours | Not Available Online | 1.3 F | 25 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.5 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UW135M025A | |||
Mfr: ALS71A162DF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 1600uF 20% 11000Hrs | Not Available Online | 1600 uF | 350 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.6 A | 108 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM162M350A | |||
Mfr: ALS71A162KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1600uF 20% 18000Hrs | 0In Stock | 1600 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.5 A | 117 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LH162M450A | |||
Mfr: ALS71A163DE063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | Not Available Online | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 31 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH163M063A | |||
Mfr: ALS71A163QH250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 250 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 22 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UK163M250A |