ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70P752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN752M400P | |||
Mfr: ALS70P752NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS752M450P | |||
Mfr: ALS70U133NJ250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.9 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN133M250U | |||
Mfr: ALS70U163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV163M350U | |||
Mfr: ALS70U183NJ200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN183M200U | |||
Mfr: ALS70U432NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN432M550U | |||
Mfr: ALS70C474QP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 40 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US474M040C | |||
Mfr: ALS70C512QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE512M350C | |||
Mfr: ALS70C564NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.3 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW564M040C | |||
Mfr: ALS70A184KF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 180000uF 20% 18000Hrs | Not Available Online | 180000 uF | 25 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.4 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM184M025A | |||
Mfr: ALS70A203QT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 400 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37.9 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW203M400A | |||
Mfr: ALS70A332LM500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3300uF 20% 19000Hrs | 0In Stock | 3300 uF | 500 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.4 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ332M500A | |||
Mfr: ALS70A394QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 390000uF 20% 20000Hrs | Not Available Online | 390000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ394M040A | |||
Mfr: ALS70A432QC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 48 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE432M400A | |||
Mfr: ALS70A511DB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 510uF 20% 11000Hrs | 0In Stock | 510 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.9 A | 336 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD511M450A | |||
Mfr: ALS70A512LM400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 5100uF 20% 19000Hrs | Not Available Online | 5100 uF | 400 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.5 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ512M400A | |||
Mfr: ALS70A512MF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 5100uF 20% 19000Hrs | Not Available Online | 5100 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 22.7 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM512M400A | |||
Mfr: ALS70H133QT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.5 A | 23 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW133M500H | |||
Mfr: ALS70A134QT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | Not Available Online | 130000 uF | 100 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.6 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW134M100A | |||
Mfr: ALS70A163NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350VDC 16000uF 20% VDC 20000 Hours | Not Available Online | 16000 uF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.3 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW163M350A | |||
Mfr: ALS70A203QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK203M200A | |||
Mfr: ALS70A822QM450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 8200uF 20% 20000Hrs | 0In Stock | 8200 uF | 450 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 28 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ822M450A | |||
Mfr: ALS70G513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM513M100G | |||
Mfr: ALS70H303QC100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 30000uF 20% 20000Hrs | 0In Stock | 30000 uF | 100 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.8 A | 19 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE303M100H | |||
Mfr: ALS70H363QT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 250 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37.9 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW363M250H |