ALS71 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71G912NP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS912M400G | |||||
Mfr: ALS71A162KF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 1600uF 20% 18000Hrs | Not Available Online | 1600 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.5 A | 289 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LM162M550A | |||
Mfr: ALS71A182DE250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | Not Available Online | 1800 uF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.1 A | 131 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH182M250A | |||
Mfr: ALS71A183QM250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 250 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 19 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ183M250A | |||
Mfr: ALS71H133QT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW133M500H | |||||
Mfr: ALS71A243DB040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF 20% 11000Hrs | 0In Stock | 24000 uF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.8 A | 38 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FD243M040A | |||
Mfr: ALS71A113DB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | Not Available Online | 11000 uF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.7 A | 43 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FD113M063A | |||
Mfr: ALS71A133QW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 450 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.9 A | 19 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU133M450A | |||
Mfr: ALS71C135QT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.3 F 20% 20000 Hours | Not Available Online | 1.3 F | 25 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.9 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UW135M025C | |||
Mfr: ALS71H123NT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW123M450H | |||||
Mfr: ALS71H152DB200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1500uF 20% 11000Hrs | Not Available Online | 1500 uF | 200 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FD152M200H | |||||
Mfr: ALS71H473QS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | Not Available Online | 47000 uF | 200 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UV473M200H | |||||
Mfr: ALS71H164QC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 40 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE164M040H | |||||
Mfr: ALS71A272QC500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 2700uF 20% 20000Hrs | Not Available Online | 2700 uF | 500 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.5 A | 100 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UE272M500A | |||
Mfr: ALS71H272LM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 19000Hrs | Not Available Online | 2700 uF | 550 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490NQ272M550H | |||||
Mfr: ALS71H272MF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 19000Hrs | 0In Stock | 2700 uF | 550 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490PM272M550H | |||||
Mfr: ALS71A363QS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 250 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37.1 A | 11 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV363M250A | |||
Mfr: ALS71G753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 75000uF 20% VDC 20000 Hours | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU753M100G | |||||
Mfr: ALS71H102DF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 1000uF 20% 11000Hrs | Not Available Online | 1000 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM102M500H | |||||
Mfr: ALS71H103QC200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200VDC 10000uF 20% 20000 Hours | Not Available Online | 10000 uF | 200 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE103M200H | |||||
Mfr: ALS71H223QP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 250 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490US223M250H | |||||
Mfr: ALS71H244NS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 20000Hrs | Not Available Online | 240000 uF | 63 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV244M063H | |||||
Mfr: ALS71G822NJ350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 350 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN822M350G | |||||
Mfr: ALS71H163DE063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | Not Available Online | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FH163M063H | |||||
Mfr: ALS71A274QC025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 25 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UE274M025A |