ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A102KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 20% | Not Available Online | 1000 uF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM102M450A | |||
Mfr: ALS30A333DB016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 16VDC 20% | 0In Stock | 33000 uF | 16 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 15.4 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD333M016A | |||
Mfr: ALS30A331DF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 330uF 20% | 0In Stock | 330 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 420 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM331M500A | |||
Mfr: ALS30A473DE016 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 47000uF 16VDC 20% | Not Available Online | 47000 uF | 16 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 17.8 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH473M016A | |||
Mfr: ALS30A221DE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20% | 0In Stock | 220 uF | 500 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 635 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH221M500A | |||
Mfr: ALS30A473KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | 47000 uF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH473M040A | |||
Mfr: ALS30A104MF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | 100000 uF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 7 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM104M040A | |||
Mfr: ALS30A222MF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | 2200 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M400A | |||
Mfr: ALS30A332NF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 85 deg C Screw Term | 0In Stock | 3300 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.8 A | 40 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM332M450A | |||
Mfr: ALS30A472DE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 4700uF 20% | 0In Stock | 4700 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH472M100A | |||
Mfr: ALS30A472MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 20% | 0In Stock | 4700 uF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM472M200A | |||
Mfr: ALS30A103NT400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term | 0In Stock | 10000 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.7 A | 19 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW103M400A | |||
Mfr: ALS30A153KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF 20% | 0In Stock | 15000 uF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH153M063A | |||
Mfr: ALS30A472NT500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 4700uF 85 deg C Screw Term | 0In Stock | 4700 uF | 500 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.3 A | 37 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW472M500A | |||
Mfr: ALS30A222MF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20% | 0In Stock | 2200 uF | 350 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.9 A | 52 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M350A | |||
Mfr: ALS30A222KF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 85 deg, C Screw Term | Not Available Online | 2200 uF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.4 A | 53 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM222M400A | |||
Mfr: ALS30A472NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 20% | 0In Stock | 4700 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS472M400A | |||
Mfr: ALS30A471DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 470uF 20% | 0In Stock | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM471M450A | |||
Mfr: ALS30A472NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 20% | 0In Stock | 4700 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS472M450A | |||
Mfr: ALS30A102KE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1000uF 85 deg C Screw Term | 0In Stock | 1000 uF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.8 A | 139 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M400A | |||
Mfr: ALS30A152KF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 85 deg C Screw Term | 0In Stock | 1500 uF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.8 A | 92 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M400A | |||
Mfr: ALS30A472NJ400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 85 deg C Screw Term | 0In Stock | 4700 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.25 A | 38 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TN472M400A | |||
Mfr: ALS30A102KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 85 deg C Screw Term | 0In Stock | 1000 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M450A | |||
Mfr: ALS30A102KF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 85 deg C Screw Term | 0In Stock | 1000 uF | 500 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.3 A | 136 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM102M500A | |||
Mfr: ALS30A152KF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 85 deg C Screw Term | 0In Stock | 1500 uF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.5 A | 81 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M450A |