ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70A163DE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | 0In Stock | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 14.9 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH163M063A | |||
Mfr: ALS70A163QS450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 16000uF 20% 20000Hrs | 0In Stock | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV163M450A | |||
Mfr: ALS70A203KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 20000uF 20% 18000Hrs | 0In Stock | 20000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 20.1 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM203M100A | |||
Mfr: ALS70A243QT350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 24000uF 20% 20000Hrs | 0In Stock | 24000 uF | 350 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 38 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW243M350A | |||
Mfr: ALS70A472NF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | 0In Stock | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.1 A | 59 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM472M500A | |||
Mfr: ALS70A823DF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 82000uF 20% 11000Hrs | Not Available Online | 82000 uF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM823M025A | |||
Mfr: ALS70A132KE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs | 0In Stock | 1300 uF | 500 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.4 A | 154 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH132M500A | |||
Mfr: ALS70A122DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | 1200 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.6 A | 146 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM122M450A | |||
Mfr: ALS70H432NJ550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | 0In Stock | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN432M550H | |||
Mfr: ALS70A913MF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | 0In Stock | 91000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 29.3 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM913M063A | |||
Mfr: ALS70A163NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | 0In Stock | 16000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.5 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS163M250A | |||
Mfr: ALS70A164NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | 0In Stock | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS164M063A | |||
Mfr: ALS70A182DE250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | 0In Stock | 1800 uF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.1 A | 131 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH182M250A | |||
Mfr: ALS70A274NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | 0In Stock | 270000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM274M040A | |||
Mfr: ALS70A302KF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 3000uF 20% 18000Hrs | 0In Stock | 3000 uF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 16.3 A | 60 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM302M400A | |||
Mfr: ALS70A332KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% 18000Hrs | 0In Stock | 3300 uF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 16.2 A | 59 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM332M350A | |||
Mfr: ALS70A363MF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | 0In Stock | 36000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 27.7 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM363M100A | |||
Mfr: ALS70A473QS200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | 0In Stock | 47000 uF | 200 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV473M200A | |||
Mfr: ALS70A474NF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | 0In Stock | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025A | |||
Mfr: ALS70A134QS100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | 0In Stock | 130000 uF | 100 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.2 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV134M100A | |||
Mfr: ALS70A114KF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 110000uF 20% 18000Hrs | 0In Stock | 110000 uF | 40 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 21.4 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM114M040A | |||
Mfr: ALS70A622NJ450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | 0In Stock | 6200 uF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.9 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN622M450A | |||
Mfr: ALS70A623NP100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | 0In Stock | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.2 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS623M100A | |||
Mfr: ALS70H332DA100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% 11000Hrs | 0In Stock | 3300 uF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.3 A | 99 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB332M100H | |||
Mfr: ALS70A202KE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs | 0In Stock | 2000 uF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.6 A | 87 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH202M400A |