ALS71 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A303DA025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 30000uF 20% 11000Hrs | Not Available Online | 30000 uF | 25 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.1 A | 47 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB303M025A | |||
Mfr: ALS71A363LM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490NQ363M100A | |||
Mfr: ALS71A432LM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 46 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490NQ432M450A | |||
Mfr: ALS71A432NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TN432M550A | |||
Mfr: ALS71C273QW250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28 A | 14 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU273M250C | |||
Mfr: ALS71H363NT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW363M200H | |||||
Mfr: ALS71H363QW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UU363M200H | |||||
Mfr: ALS71H391DB550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 390uF 20% 11000Hrs | Not Available Online | 390 uF | 550 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FD391M550H | |||||
Mfr: ALS71H434NW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 430000uF 20% 20000Hrs | Not Available Online | 430000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU434M040H | |||||
Mfr: ALS71H472KE200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 4700uF 20% 18000Hrs | Not Available Online | 4700 uF | 200 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490LH472M200H | |||||
Mfr: ALS71H474NJ025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN474M025H | |||||
Mfr: ALS71A754QT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 40 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW754M040A | |||||
Mfr: ALS71A821DE450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 820uF 20% 11000Hrs | Not Available Online | 820 uF | 450 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.3 A | 211 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH821M450A | |||
Mfr: ALS71C512QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE512M350C | |||||
Mfr: ALS71A913MF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | Not Available Online | 91000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.6 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM913M063A | |||
Mfr: ALS71A914NT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 910000uF 20% 20000Hrs | Not Available Online | 910000 uF | 25 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.4 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW914M025A | |||
Mfr: ALS71C123MF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 12000uF 20% 19000Hrs | Not Available Online | 12000 uF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 16.8 A | 29 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM123M200C | |||
Mfr: ALS71H752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN752M400H | |||||
Mfr: ALS71P204NW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 20000Hrs | Not Available Online | 200000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU204M063P | |||||
Mfr: ALS71P223NP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS223M200P | |||||
Mfr: ALS71A102DF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 1000uF 20% 11000Hrs | Not Available Online | 1000 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9 A | 252 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM102M500A | |||
Mfr: ALS71A103QM400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 400 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 22 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ103M400A | |||
Mfr: ALS71A104NT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.4 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW104M100A | |||
Mfr: ALS71A114QW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .11F 20% 20000Hrs | Not Available Online | 110000 uF | 100 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.6 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU114M100A | |||
Mfr: ALS71A123QM350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 350 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.7 A | 21 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ123M350A |