ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70A183DA040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 18000uF 20% 11000Hrs | Not Available Online | 18000 uF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 11.2 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB183M040A | |||
Mfr: ALS70A242KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | Not Available Online | 2400 uF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 15.2 A | 80 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM242M450A | |||
Mfr: ALS70A243DB040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF 20% 11000Hrs | 0In Stock | 24000 uF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.8 A | 38 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD243M040A | |||
Mfr: ALS70A243DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs | 0In Stock | 24000 uF | 63 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.4 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM243M063A | |||
Mfr: ALS70A392NF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | 0In Stock | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550A | |||
Mfr: ALS70A562NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 5600uF 20% 20000Hrs | 0In Stock | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS562M500A | |||
Mfr: ALS70A562QH500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | 0In Stock | 5600 uF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 50 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK562M500A | |||
Mfr: ALS70A682DE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | 0In Stock | 6800 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 13.2 A | 50 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH682M100A | |||
Mfr: ALS70A133KE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 13000uF 20% 18000Hrs | 0In Stock | 13000 uF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH133M100A | |||
Mfr: ALS70A752NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | 0In Stock | 7500 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM752M400A | |||
Mfr: ALS70A822DA063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs | Not Available Online | 8200 uF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 11.1 A | 56 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB822M063A | |||
Mfr: ALS70A911DA250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 910uF 20% 11000Hrs | 0In Stock | 910 uF | 250 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.9 A | 256 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB911M250A | |||
Mfr: ALS70A133QT500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | 0In Stock | 13000 uF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.5 A | 23 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW133M500A | |||
Mfr: ALS70A562QW630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 5600uF 85C 90x169mm | 0In Stock | 5600 uF | 630 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.51 A | 30.69 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU562M630A | |||
Mfr: ALS70A183QS400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 18000uF 20% 20000Hrs | 0In Stock | 18000 uF | 400 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV183M400A | |||
Mfr: ALS70A163DE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | 0In Stock | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 14.9 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH163M063A | |||
Mfr: ALS70A163QS450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 16000uF 20% 20000Hrs | 0In Stock | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV163M450A | |||
Mfr: ALS70A203KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 20000uF 20% 18000Hrs | 0In Stock | 20000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 20.1 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM203M100A | |||
Mfr: ALS70A243QT350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 24000uF 20% 20000Hrs | 0In Stock | 24000 uF | 350 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 38 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW243M350A | |||
Mfr: ALS70A472NF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | 0In Stock | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.1 A | 59 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM472M500A | |||
Mfr: ALS70A823DF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 82000uF 20% 11000Hrs | Not Available Online | 82000 uF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM823M025A | |||
Mfr: ALS70A132KE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs | 0In Stock | 1300 uF | 500 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.4 A | 154 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH132M500A | |||
Mfr: ALS70A122DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | 1200 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.6 A | 146 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM122M450A | |||
Mfr: ALS71A822DA063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs | 0In Stock | 8200 uF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8 A | 56 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB822M063A | |||
Mfr: ALS70A102DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | 1000 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 157 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH102M400A |