ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70U333NS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 33000uF 20% 20000Hrs | Not Available Online | 33000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV333M200U | |||
Mfr: ALS70A123NT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.6 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW123M450A | |||
Mfr: ALS70H164NP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS164M063H | |||
Mfr: ALS70H164QC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 40 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE164M040H | |||
Mfr: ALS70H182DE250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | Not Available Online | 1800 uF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.1 A | 131 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH182M250H | |||
Mfr: ALS70H183DA040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 18000uF 20% 11000Hrs | 0In Stock | 18000 uF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.2 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB183M040H | |||
Mfr: ALS70A122DA200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1200uF 20% 11000Hrs | Not Available Online | 1200 uF | 200 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7 A | 230 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB122M200A | |||
Mfr: ALS70A125QS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.2 F 20% 20000 Hours | Not Available Online | 1.2 F | 25 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.9 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV125M025A | |||
Mfr: ALS70C912NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU912M450C | |||
Mfr: ALS70H113NW400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 400 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU113M400H | |||
Mfr: ALS70A363NT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW363M200A | |||
Mfr: ALS70C363LM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ363M100C | |||
Mfr: ALS70C394QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 390000uF 20% 20000Hrs | Not Available Online | 390000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ394M040C | |||
Mfr: ALS70C183QW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 350 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU183M350C | |||
Mfr: ALS70G334NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS334M040G | |||
Mfr: ALS70G912NS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 500 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 32 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV912M500G | |||
Mfr: ALS70H562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.8 A | 83 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ562M550H | |||
Mfr: ALS70P512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN512M500P | |||
Mfr: ALS70P623NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.2 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS623M100P | |||
Mfr: ALS70A562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.8 A | 83 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ562M550A | |||
Mfr: ALS70A564QW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.6 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU564M040A | |||
Mfr: ALS70A621DB400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 620uF 20% 11000Hrs | Not Available Online | 620 uF | 400 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7.8 A | 250 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD621M400A | |||
Mfr: ALS70A113DB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | Not Available Online | 11000 uF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 43 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD113M063A | |||
Mfr: ALS70A752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN752M400A | |||
Mfr: ALS70A752QH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.2 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK752M450A |