ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71C434NW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 430000uF 20% 20000Hrs | Not Available Online | 430000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU434M040C | |||
Mfr: ALS71H183NF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM183M200H | |||||
Mfr: ALS71H183NJ200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN183M200H | |||||
Mfr: ALS71H184LM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 180000uF 20% 19000Hrs | Not Available Online | 180000 uF | 40 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490NQ184M040H | |||||
Mfr: ALS70A122DA200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1200uF 20% 11000Hrs | Not Available Online | 1200 uF | 200 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7 A | 230 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB122M200A | |||
Mfr: ALS71A621DB400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 620uF 20% 11000Hrs | Not Available Online | 620 uF | 400 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 250 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FD621M400A | |||
Mfr: ALS71A684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.1 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU684M025A | |||
Mfr: ALS70A125QS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.2 F 20% 20000 Hours | Not Available Online | 1.2 F | 25 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.9 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV125M025A | |||
Mfr: ALS71C564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.3 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS564M025C | |||
Mfr: ALS71H622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM622M450H | |||||
Mfr: ALS71H682DE100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | Not Available Online | 6800 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FH682M100H | |||||
Mfr: ALS71H821DF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 820uF 20% 11000Hrs | Not Available Online | 820 uF | 550 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM821M550H | |||||
Mfr: ALS71P164NP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS164M063P | |||||
Mfr: ALS70C912NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU912M450C | |||
Mfr: ALS70H113NW400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 400 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU113M400H | |||
Mfr: ALS70A363NT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW363M200A | |||
Mfr: ALS70C363LM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ363M100C | |||
Mfr: ALS70C394QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 390000uF 20% 20000Hrs | Not Available Online | 390000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ394M040C | |||
Mfr: ALS70C183QW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 350 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU183M350C | |||
Mfr: ALS70G334NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS334M040G | |||
Mfr: ALS70G912NS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 500 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 32 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV912M500G | |||
Mfr: ALS70H562QM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 550 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.8 A | 83 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ562M550H | |||
Mfr: ALS70P512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN512M500P | |||
Mfr: ALS70P623NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.2 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS623M100P | |||
Mfr: ALS71A103NP350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | 0In Stock | 10000 uF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 24 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS103M350A |